Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3,316
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A 15,172In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 10A-HD 100A RGEF 10,646In Stock
Min.: 1
Mult.: 1

Bulk
Littelfuse Resettable Fuses - PPTC 16V 15A-HD 100A AHRL 4,843In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC RGEF600-2 7,061In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF400-2 15,443In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9,085In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 8V 1.5A-HD 50A MAX 18,137In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-FSML/X SMD/SMT SMD/SMT 1.5 A 8 VDC 3 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 1.5A-HD 50A 1206 17,523In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-NSML/X PCB Mount SMD/SMT 1.5 A 12 VDC 3 A 50 A 65 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC 5,882In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-NSML SMD/SMT SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 50A SMD 3,171In Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 300 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A SMD 3,642In Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD 2,719In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSML SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 50 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic Fuse, +3.3 V, +5 V 5V eFuse Auto-Retry 9,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.00A 4,310In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 45 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A 7,654In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 25 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.5A-HD 10A SMD 3,058In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 3.5 A 12 VDC 7 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V .750A RADIAL LEADS 10,368In Stock
Min.: 1
Mult.: 1
Reel: 2,000

60R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 6,514In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AHS SMD/SMT SMD/SMT 800 mA 16 VDC 2 A 70 A 130 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax 7,356In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 3,221In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM 13,905In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 10 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM 11,942In Stock
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 100 mA 230 VAC 200 mA 3 A 25 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC Ceramic PTC 6,038In Stock
Min.: 1
Mult.: 1
Reel: 350

CMF-SDP PCB Mount SMD/SMT 80 mA 230 VAC 200 mA 3 A 7 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 6.0A-HD 20A PTC 4,882In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 PCB Mount SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.60A 7,068In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 35 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel