Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3,316
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 9,554In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 10,787In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11,536In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 5,486In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 6,054In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13,771In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10,799In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 27,085In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 450 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.40 Ih 90V 18,183In Stock
Min.: 1
Mult.: 1

0ZRC 400 mA 90 VDC 800 mA 1.29 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE 37,579In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L PCB Mount SMD/SMT 1.1 A 16 VDC 1.95 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 11,595In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX 9,306In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-RM PCB Mount Radial 80 mA 240 VAC 190 mA 1.2 A 26 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6,804In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 990In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC SMD 2920, 30V 3A, Reel 7" 2,760In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 25A 115mV BladeDevice 576In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 20 A 14 VDC 32 A 25 A 3.3 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 5,751In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A 3,539In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF250-2 6,047In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 10,735In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 V 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 8V 350MA-HD 50A MAX 23,883In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-FSML/X SMD/SMT SMD/SMT 350 mA 8 VDC 750 mA 50 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 1.25A/6V 5,772In Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 50 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A 3,632In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 150 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A 4,708In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 120 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel