MF-NSML150/12-2

Bourns
652-MF-NSML150/12-2
MF-NSML150/12-2

Mfr.:

Description:
Resettable Fuses - PPTC 12V 1.5A-HD 50A 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,523

Stock:
17,523 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.653 £0.65
£0.60 £6.00
£0.498 £24.90
£0.459 £45.90
£0.413 £103.25
£0.382 £191.00
£0.344 £344.00
£0.339 £847.50
Full Reel (Order in multiples of 5000)
£0.29 £1,450.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-NSML/X
PCB Mount
SMD/SMT
1.5 A
12 VDC
3 A
50 A
65 mOhms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.7 mm
Length: 3.5 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 5000
Subcategory: PPTC Resettable Fuses
Type: Low Ohmic PTC Resettable Fuses
Width: 1.8 mm
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-NSML/X PPTC Resettable Fuses

Bourns MF-NSML/X PPTC Resettable Fuses feature ultra-low resistance and utilize innovative freeXpansion™ design. These fuses offer a maximum voltage of 12V and a current of 50A. Bourns MF-NSML/X low ohmic PTC resettable fuses operate at a -40°C to +85°C temperature range. These resettable fuses come in a small footprint size (1206) and low profile for space-constrained mobile applications. These fuses are also ideal for power delivery port protection, USB port protection, and game console port protection.