Bourns MF-USHT Multifuse® PTC Resettable Fuses
Bourns MF-USHT Multifuse® Positive Temperature Coefficient (PTC) Resettable Fuses are primarily designed for automotive applications, including engine control modules. These fuses feature a small footprint (1210) with higher hold currents of up to 2A at elevated temperatures. The MF-USHT series fuses incorporate a low thermal derating factor and can operate within the temperature range of up to 125°C. These AEC-Q200 Rev-D compliant fuses are stress test qualified for passive components in automotive applications. Bourns MF-USHT fuses are ideal for high-density boards used in automotive circuitry, industrial, telecommunications, and consumer electronics.Features
- Compliant with AEC-Q200 Rev-D
- Stress Test Qualification for passive components in automotive applications
- Small footprint size (1210)
- Up to +125°C operating temperature
- Low thermal derating factor
- Higher hold currents at elevated temperatures
- RoHS compliant
Applications
- Automotive circuitry, including engine control modules
- Electronic equipment
- Protection of automotive circuitry including engine control modules
- Overcurrent surge protection of electronic equipment required to operate at high operating temperature ranges
- Resettable fault protection for general electronic equipment
Product Dimensions
Learn More About
View Results ( 15 ) Page
| Part Number | Datasheet | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Subcategory |
|---|---|---|---|---|---|---|---|
| MF-USHT075KX-2 | ![]() |
750 mA | 16 VDC | 3.75 A | 20 A | 1 Ohms | PPTC Resettable Fuses |
| MF-USHT010KX/36-2 | ![]() |
100 mA | 36 V | 500 mA | 20 A | 7.5 Ohms | PPTC Resettable Fuses |
| MF-USHT016KX/36-2 | ![]() |
160 mA | 36 V | 800 mA | 20 A | 6 Ohms | PPTC Resettable Fuses |
| MF-USHT020KX/36-2 | ![]() |
200 mA | 36 V | 1 A | 20 A | 5 Ohms | PPTC Resettable Fuses |
| MF-USHT075KX/24-2 | ![]() |
750 mA | 24 V | 2.25 A | 20 A | 680 mOhms | PPTC Resettable Fuses |
| MF-USHT110KX/16-2 | ![]() |
1.1 A | 16 V | 3.3 A | 20 A | 500 mOhms | PPTC Resettable Fuses |
| MF-USHT125KX/12-2 | ![]() |
1.25 A | 12 V | 3.75 A | 40 A | 300 mOhms | PPTC Resettable Fuses |
| MF-USHT150KX/12-2 | ![]() |
1.5 A | 12 V | 4.5 A | 40 A | 250 mOhms | PPTC Resettable Fuses |
| MF-USHT175KX/12-2 | ![]() |
1.75 A | 12 V | 40 A | 170 mOhms | PPTC Resettable Fuses | |
| MF-USHT200KX/12-2 | ![]() |
2 A | 12 V | 6 A | 150 mOhms | PPTC Resettable Fuses |
Published: 2017-06-26
| Updated: 2024-12-31