Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 277V .2A PICO UL913 83In Stock
Min.: 1
Mult.: 1

Specialty Fuses 200 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 2.64 Ohms Bulk
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4,139In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 3,934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 4A 3,954In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697W 4 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3,857In Stock
Min.: 1
Mult.: 1
MRT PCB Mount Fuses 630 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 130 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 250V 3,811In Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 95 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A PICO II Fast Acting 1,725In Stock
Min.: 1
Mult.: 1
Reel: 2,000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO - 55 C + 125 C 20.400001 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1.25A PICO II FA 1,648In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II 100.000001 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 630mA 350V 5,147In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 630 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 190 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2A 4,639In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697W 2 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II FA 2,348In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 25A 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

275 Hi-Rel Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 315mA 350V 6,638In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 500 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II Fast Acting 1,201In Stock
Min.: 1
Mult.: 1
Reel: 2,000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 4A PICO II 986In Stock
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 19.3 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V FA SL .630A TR3 75In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 144.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 1.6A TR3 169In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 52 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .125A TL TR5 SL Special 501In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.35 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special 956In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V .350A 1,400In Stock
Min.: 1
Mult.: 1
Reel: 1,400

385 PCB Mount Fuses 350 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 454 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 3.15A 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 3.15 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 16 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1A 985In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 1 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 66 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V FA SL .063A TR3 106In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 63 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 1.199 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .125A TR5 482In Stock
Min.: 1
Mult.: 1
Reel: 1,000

370 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.24 Ohms Ammo Pack