Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 4A Slo-Blo 8,310In Stock
Min.: 1
Mult.: 1
Reel: 4,000

473 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 20 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 11,892In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 800 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 945In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 250V .25A 572In Stock
Min.: 1
Mult.: 1
Reel: 500

242 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA at 250 VDC Axial 3.02 mm x 8.4 mm - 40 C + 125 C 1.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 5A PICO II 2,124In Stock
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 14.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 2,221In Stock
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 1.5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 63.5 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 1,951In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.2A 600VAC600VDC 916In Stock
Min.: 1
Mult.: 1

0ADA 200 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 250V .100A BARRIER AMMO 1,774In Stock
Min.: 1
Mult.: 1
Reel: 100

242 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA at 250 VDC Axial 3.02 mm x 8.4 mm - 40 C + 125 C 3.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 12A 1,646In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A at 32 VAC, 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 12A 4,985In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TE5 2,800In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .050A TE5 2,987In Stock
Min.: 1
Mult.: 1
Reel: 1,400

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 854In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A Ammo Pack 866In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .125A 4,764In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 1.7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .25A MICRO Very Fast Acting 1,723In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 899In Stock
Min.: 1
Mult.: 1
Reel: 1,000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .040A TR5 952In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 40 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .315A TE5 2,296In Stock
Min.: 1
Mult.: 1
Reel: 1,400

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 545 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack 922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .250A PICO II FA 6,418In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 665 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .4A MICRO Very Fast Acting 854In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.040A IEC TL LBC TR5 LL 7,823In Stock
Min.: 1
Mult.: 1
Reel: 1,000

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 10.165 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2A TR5 13,632In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 31 mOhms Bulk