MRT 630

Bel Fuse
530-MRT630
MRT 630

Mfr.:

Description:
Fuses with Leads - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,857

Stock:
3,857 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.158 £0.16
£0.154 £77.00
£0.142 £142.00
£0.141 £282.00
£0.14 £700.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
MRT
PCB Mount Fuses
630 mA
250 VAC
Time Delay / Slow Blow
Leaded Fuses
35 A at 250 VAC
Radial
MICRO
- 55 C
+ 125 C
130 mOhms
Bulk
Brand: Bel Fuse
Diameter: 8.3500 mm
Height: 7.7 mm
Indicator Style: Without Indicator
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Part # Aliases: 0692-0630-01
Unit Weight: 563.236 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99