Nexperia BUK6Q66-60PJ MOSFET

Nexperia BUK6Q66-60PJ MOSFET is a 60V, automotive, P-channel enhancement mode FET in an MLPAK33 (SOT8002-3) SMD plastic package using Trench MOSFET technology. This MOSFET offers logic-level compatibility and features side-wettable flanks for optical solder inspection. The BUK6Q66-60PJ MOSFET operates in negative mode during regular operation, with drain-source voltage (VDS). This MOSFET is offered in a thermally efficient package in a small form factor (3.3mm x 3.3mm footprint). The BUK6Q66-60PJ MOSFET is AEC-Q101 qualified and suitable for automotive applications. This MOSFET is ideal for reverse polarity protection, high-speed line drivers, high-side load switches, and relay drivers.

Features

  • Logic-level compatible
  • Trench MOSFET technology
  • Side-wettable flanks for optical solder inspection
  • -60V drain source voltage (VDS) at 25°C ≤ Tj ≤ 175°C
  • -55°C to 175°C operating junction temperature range
  • 56W typical total power dissipation at Tmb=25°C
  • Thermally efficient package in a small form factor (3.3mm x 3.3mm footprint)
  • AEC-Q101 qualified

Applications

  • Reverse polarity protection
  • High-speed line drivers
  • High-side load switches
  • Relay drivers

Dimensions

Mechanical Drawing - Nexperia BUK6Q66-60PJ MOSFET
Published: 2025-07-24 | Updated: 2025-08-27