New Logic Gates

Texas Instruments SN74AHCT3G99/-Q1 Triple Multiple-Function Gates feature three independent configurable logic gates with 3-state outputs. Each gate has four inputs and implements the Boolean function Y = (A • C + B • C) ⊕ D. The inputs have Schmitt triggers, eliminating erroneous data outputs caused by slow-edged or noisy input signals. Users can choose from logic functions such as MUX, AND, OR, NAND, NOR, XOR, XNOR, inverter, and buffer by connecting the inputs A, B, C, and D appropriately.
-
Texas Instruments SN74AHCT3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.23/02/2026 -
Texas Instruments SN74LV3T99/-Q1 Multiple-Function GatesMultiple-Function Gates incorporate 3 independent configurable logic gates with 3-state outputs.23/02/2026 -
Texas Instruments SN74AHC3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.23/02/2026 -
Texas Instruments SN74ACT3G97/Q1 Dual Configurable Data Flip-FlopsIncorporates three independent '97 function configurable logic gates with Schmitt trigger inputs.20/01/2026 -
Texas Instruments SN74ACT3G98/-Q1 Triple Configurable GatesFeatures three independent '98 function configurable logic gates with Schmitt trigger inputs.20/01/2026 -
Texas Instruments SN74AC09/SN74AC09-Q1 Quad 2-Input AND GatesContains four 2-input AND gates, each performing the Boolean function Y = A × B in positive logic.08/10/2025 -
Texas Instruments SN74AC132/SN74AC132-Q1 Quad 2-Input NAND GatesContains four independent buffers, each performing the Boolean function Y = A×B in positive logic.03/10/2025 -
Texas Instruments SN74ACT10-Q1 Automotive NAND GateHigh-performance, triple 3-input gate designed to meet the demands of modern electronic systems.29/09/2025 -
Texas Instruments SN74AC10-Q1 Automotive 3-Input NAND GatesHigh-performance, automotive-qualified logic IC featuring three independent 3-input NAND gates.25/09/2025 -
Toshiba 7UL1Tx Logic Gates with Level ShiftingLogic Gates with level shifting offer a 2.3V to 3.6V operating supply voltage range.15/09/2025 -
Texas Instruments SN74AC3G98/SN74AC3G98-Q1 GatesIncorporates three independent '98 function configurable logic gates with Schmitt-trigger inputs.22/08/2025 -
Texas Instruments SN74AC3G97/SN74AC3G97-Q1 GatesThree independent '97 function configurable logic gates with Schmitt-trigger inputs.22/08/2025 -
onsemi MC74VHC08 Logic GatesHigh-speed CMOS quad 2-input AND gate fabricated with silicon gate CMOS technology.28/07/2025 -
Texas Instruments CD74AC02 Quad 2-Input NOR GatesIn positive logic, these devices perform the Boolean function Y = A•B or Y = A + B.17/07/2025 -
Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR GatesEach gate contains four independent 2-input NOR gates and performs the Boolean function of Y = A+B.17/07/2025 -
Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR GatesContains four independent 2-input NOR gates that perform the Boolean function of Y = /A+/B.17/07/2025 -
Nexperia 74LVC08A Quad 2-Input AND GateEnables the use of these devices as translators in mixed 3.3V and 5V applications.02/07/2025 -
Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND GatesIn positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B.26/06/2025 -
Texas Instruments SN74ACT32/SN74ACT32-Q1 2-Input Positive-OR GatesIn positive logic, the devices perform the Boolean function Y = A + B or Y = A × B.19/06/2025 -
Texas Instruments SN74ACT86/SN74ACT86-Q1 2-Input Exclusive-OR GatesIn positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB.19/06/2025 -
Texas Instruments SN74AC00/SN74AC00-Q1 2-Input Positive-NAND GatesIn positive logic, each gate performs the Boolean function Y = A × B or Y = A + B.17/06/2025 -
Texas Instruments SN74AC86/SN74AC86-Q1 2-Input Exclusive-OR GatesIn positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB.17/06/2025 -
ROHM Semiconductor BD74C32FV-C Automotive Quad 2-Input OR GateDesigned for 1.65V to 5.5V power supply voltage operation and for automotive applications.16/06/2025 -
Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND GatesThese devices perform the Boolean function Y = A • B in positive logic.19/05/2025 -
Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND GatesEach gate performs the Boolean function Y = A ● B ● C ● D in positive logic.13/05/2025 -