New Switch ICs

Monolithic Power Systems (MPS) MP3921 Single-Port Power-Sourcing Equipment (PSE) Power Controller is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications. The MP3921 includes all the functions of IEEE 802.3af/at, including detection, single-event and two-event classification, current limiting, and disconnected load detection. All functions can be configured to operate in automatic or software configuration mode via I2C.
-
Monolithic Power Systems (MPS) MP3921 Single-Port PSE Power ControllerThis device is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications.06/02/2026 -
Nexperia NPS7601 Single-Channel Low IQ Load SwitchA regulated forward-drop load switch with always-on, true reverse current blocking capabilities.23/01/2026 -
Texas Instruments TMUX541x 4-Channel (SPST) SwitchesDevices have four independently selectable 1:1, single-pole, single-throw (SPST) switch channels.24/12/2025 -
Texas Instruments TPS2HCS10-Q1 Dual-Channel Smart High-Side SwitchControlled through an SPI and is intended for power distribution and actuator drive applications.18/12/2025 -
Analog Devices Inc. ADG1712 Low Voltage 2.4Ω Quad SPST SwitchContains four independent SPST switches, operates with a low-voltage single or dual supply range.18/12/2025 -
Texas Instruments SN74CB3T3245 8-Bit FET Bus SwitchesHigh-speed, TTL-compatible switches with low ON-state resistance for minimal propagation delay.10/10/2025 -
onsemi FPF2188L Surge & Over-Voltage Protection SwitchA surge and over-voltage protection switch for the power path in USB Type-C®/PD applications.10/10/2025 -
STMicroelectronics IPS1050L M0T5 VIPower SwitchOffers a monolithic architecture in an assembled QFN-32L (6x6) package.08/10/2025 -
Diodes Incorporated PI2SSD3212A1 14-Bit 2:1 eMMC/DDR Signal SwitchDesigned for eMMC HS200 and HS400 bus with speeds up to 400MB/s, 1.8V or 1.2V I/Os.07/10/2025 -
Nexperia NCA9548A 8-Channel I²C Bus SwitchesOctal bidirectional translating switches controlled through the I2C-bus.07/10/2025 -
Texas Instruments TPS22991I Load Switch ICsFeatures a small, low RON, single-channel load switch with controlled slew rate.06/10/2025 -
Diodes Incorporated AP22950 USB PD VBUS Sink Path Power SwitchFeatures a low 30mΩ on-resistance and operates from 2.5V to 22.5V VBUS input voltage.22/09/2025 -
Nexperia NMUX27518x 6-Channel Multiplexer Switch ICsHigh-performance, low-power solution for analog and digital signal routing.16/09/2025 -
Texas Instruments TPSI31P1-Q1 Active Pre-Charge ControllerThe device is designed to be used as an alternative to traditional passive pre-charge architectures.12/09/2025 -
onsemi FPF2890 22V/5.5A Protection SwitchesFeatures 5.5A continuous and 15A surge current for 10ms at 2% power switch.09/09/2025 -
Analog Devices Inc. LTC9105 IEEE 802.3af/at/bt PoE PD ControllerA Power over Ethernet (PoE) PD Controller with input current, voltage, and power telemetry.03/09/2025 -
ROHM Semiconductor BV1HBx Automotive High Side SwitchesIntegrate an overcurrent load protection and a dual temperature shutdown mechanism.04/08/2025 -
Texas Instruments TPS2HCS08-Q1 Dual Channel Smart High-Side SwitchThis device is intended for power distribution and actuator drive applications.17/07/2025 -
Texas Instruments TPS1212-Q1 Automotive High-Side Switch ControllersPart of a family of low IQ smart high-side drivers with protection and diagnostics.17/07/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11/07/2025 -
Diodes Incorporated AP74502Q/AP74502HQ ControllersAEC-Q100 qualified, low reverse battery polarity, and overvoltage protection controllers.09/07/2025 -
Nexperia NPS3005 Single Channel Load SwitchesThe device has an adjustable soft start and a 6A continuous current-rated N-channel MOSFET.01/07/2025 -
Torex Semiconductor XC8114 Load Switch ICsOperate in the 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A.20/06/2025 -
ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch ICInclude built-in active clamp function, dual TDS, and Over Current Protection (OCP) function.10/06/2025 -
Kinetic Technologies KTS1897 5ARMS VBUS OVP Load SwitchA USB VBUS safety management load switch for up to 140W current-sink input for 28V EPR systems.10/06/2025 -