Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration 915In Stock
Min.: 1
Mult.: 1
: 1,250

SMD/SMT 180 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms 1In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 820 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 1,740In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 120 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8,212In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 7,189In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23,402In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer T59157M035EL2T0100 322In Stock
Min.: 1
Mult.: 1
KEMET Tantalum Capacitors - Polymer 35V 150uF 20% 7360-43 -55 /+105C ESR=100mOhms 1,529In Stock
1,500Expected 19/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=60mOhms 2,976In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode 453In Stock
500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 93In Stock
1,600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 120uF 20% 3750mA 612In Stock
1,000Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 381In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 11 mOhms 9.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 410In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 105 C 9 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 646In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 7.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 932In Stock
1,000Expected 29/07/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 861In Stock
800Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 414In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 268In Stock
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% AEC-Q200 778In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200 251In Stock
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200 58In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 15 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 367In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,449In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel