Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration 4,800In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD 1,172In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD 8,977In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52477M016M12T0055 6,133In Stock
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms
3,000On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200 3,483In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3009 Hrs ESR=15mOhms 1,880In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3006 Hrs ESR=12mOhms 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3002 Hrs ESR=12mOhms 1,766In Stock
2,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env 2,470In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms 1,850In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
: 400

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3008 Hrs ESR=15mOhms 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3004 Hrs ESR=12mOhms 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env 2,850In Stock
2,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 38In Stock
90Expected 05/03/2027
Min.: 1
Mult.: 1

Radial 60 uF 20 % 250 VDC - 55 C + 125 C 90 mOhms 53.8 mm (2.118 in) 26 mm (1.024 in) 9.5 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms 1In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 820 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 10uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 19,620In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 10 uF 20 % 100 VDC - 55 C + 105 C 0.055 Ohms 10 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 35V 56uF 20% ESR=150Ohms Blk Resin 1,906In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5,977In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 2,396In Stock
3,000Expected 15/07/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel