Thermistors

Results: 8,531
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3980 1.5% 150mW 847In Stock
Min.: 1
Mult.: 1

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 1170 mm 6.5 mm 25 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4600 3% 4,510In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B-4480 NTC 13,469In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 2,140In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 Ohm 300 4,248In Stock
Min.: 1
Mult.: 1

RL20 3468 K 300 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.32 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5KOhm +/-.1C Epoxy Interchangeable Chip 422In Stock
Min.: 1
Mult.: 1

DC95 3969 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy 0.012"OD 100K Ohm +/-0.1C 0-70C 453In Stock
Min.: 1
Mult.: 1

DC95 10000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3,391In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 50K Ohm +/- 0.2C 0-70C 626In Stock
Min.: 1
Mult.: 1

EC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C 1,925In Stock
Min.: 1
Mult.: 1

MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC THERM GLASS ENCAP,50K 10,412In Stock
Min.: 1
Mult.: 1
Reel: 3,000
TH 3952 K 50 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Reel, Cut Tape
Molex NTC (Negative Temperature Coefficient) Thermistors NTC Ring Cable 3600 M3 300mm 10K 2% 1,446In Stock
Min.: 1
Mult.: 1

213860 3500 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 300 mm Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 12Ohm 5% 2,754In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NC20 3470 K 12 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1.5K OHM 5% 40,824In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCP 3950 K 1.5 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% 0201 28,760In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 22K OHM, 5%, 0805 1,617In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NTCG 3850 K 22 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 150K OHM, 5%, 0805 3,820In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NTCG 4150 K 150 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR EPOXY RADIAL 270In Stock
Min.: 1
Mult.: 1

4261 K 100 kOhms 0.2 C Off-Board Wire Lead - 40 C + 125 C 0.5 mm 152 mm 0.5 mm 3.3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 50k 4006 1,220In Stock
Min.: 1
Mult.: 1

B57540G 3992 K, 3970 K, 4006 K 50 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 30WG 55mm 9,936In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 6,097In Stock
Min.: 1
Mult.: 1

MS 5 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL3005-574.0-103-SA 729In Stock
Min.: 1
Mult.: 1

SA 4073 K 1 kOhms 3.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100k Glass Encapsulated 2,159In Stock
Min.: 1
Mult.: 1

GE 3952 K 100 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 50K Ohm +/- 3% 25C 2,007In Stock
Min.: 1
Mult.: 1

DK 3960 K 50 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0805 Size 50K Ohm +/-10% 25C 1,953In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NHQM 4150 K 50 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel