B57869S0502F140

EPCOS / TDK
871-B57869S502F140
B57869S0502F140

Mfr.:

Description:
Thermistors 5k 3988

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,140

Stock:
2,140 Can Dispatch Immediately
Factory Lead Time:
105 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.73 £1.73
£1.68 £16.80
£1.62 £40.50
£1.59 £79.50
£1.55 £155.00
£1.48 £740.00
£1.45 £1,450.00
£1.32 £2,640.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Thermistors
RoHS:  
REACH - SVHC:
NTC element, Mini sensor
3988 K
5 kOhms
60 mW
5 %
Off-Board
Wire Lead
- 55 C
+ 155 C
2.41 mm
50 mm
2.41 mm
6.5 mm
AEC-Q100
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.25 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57869S502F140
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.