RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 332In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

ZHL
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 9In Stock
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier 115In Stock
Min.: 1
Mult.: 1
Reel: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.4-3.8GHz 8W PAM 58In Stock
Min.: 1
Mult.: 1
Reel: 100

3.4 GHz to 3.8 GHz QPA3810 Reel, Cut Tape
Qorvo RF Amplifier 6GHz Wi-Fi 6E Front End Module 219In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz QPF4658 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 793In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 3.6 V 40 mA 9 dB 6.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 12.6 dBm 24.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 253In Stock
Min.: 1
Mult.: 1
Reel: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB 617In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz 71In Stock
Min.: 1
Mult.: 1
Reel: 100

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 13,656In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-8GHz 10 Watt GaN
10In Stock
Min.: 10
Mult.: 10

1 GHz to 8 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1003D Gel Pack
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 5,652In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5V, SE, 75-ohm, 15dB Gain Block 1.8GHz 4,027In Stock
Min.: 1
Mult.: 1
Reel: 2,500

QPL1818 Reel, Cut Tape

Qorvo RF Amplifier SDARS LNA 7,028In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 6 GHz Low Noise Amplifiers QPL6220Q Reel, Cut Tape

Qorvo RF Amplifier 2.4 - 2.5 GHz 28 dB 2,400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.4 GHz to 2.5 GHz 3 V to 5 V 250 mA 28 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs InGaP - 40 C + 85 C RF5102 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier GaN Amplifier
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 26 V 640 mA 21.6 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2222 Gel Pack
Qorvo RF Amplifier 12.7-15.4GHz Pwr 34.5dBm RL 15 dB 49In Stock
Min.: 49
Mult.: 49

12.7 GHz to 15.4 GHz 6 V 1.3 A 28 dB 6 dB Power Amplifiers SMD/SMT 34 dBm 43 dBm TGA2533 Tray
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d 4,130In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4.9 GHz to 5.9 GHz 2.8 V to 5 V 10 mA 16 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-6 Si - 4 dBm 9 dBm - 40 C + 85 C SKY65404 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz Gain 34dB Pout 28dBm @5V 3,226In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.4 GHz to 2.5 GHz 5 V 600 mA 34 dB Power Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SKY65900 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 5,230In Stock
Min.: 1
Mult.: 1
Reel: 3,000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape


MACOM RF Amplifier Amplifier,PA,4W,28-31GHz,0.5K Reel
269In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.8 GHz to 3.9 GHz 5 V 255 mA 33 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-32 Si 19 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
Qorvo RF Amplifier 50V, 3.7-3.98GHz, 8W PAM 95In Stock
Min.: 1
Mult.: 1
Reel: 100

3.7 GHz to 3.98 GHz 50 V QPA3908 Reel, Cut Tape