RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Skyworks Solutions, Inc. RF Amplifier 2300-5000 MHz High Gain LNA 1,473In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.3 GHz to 2.5 GHz 5 V 48 mA 22 dB Low Noise Amplifiers SMD/SMT Si - 40 C + 105 C SKY67181 Reel, Cut Tape
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier 87In Stock
Min.: 1
Mult.: 1
Reel: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,
25In Stock
Min.: 1
Mult.: 1
Reel: 10

5 GHz to 5.9 GHz 21.4 dB SMD/SMT QFN-48 GaN + 225 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 796In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER 1,458In Stock
Min.: 1
Mult.: 1
Reel: 500

Si MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 815In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 63In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz 0.5W Driver Amp w/enhanced A 2,194In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.3 GHz to 5 GHz 5 V 120 mA 36.5 dB SMD/SMT LGA-16 27 dBm QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 9*10GHz 18W GaN P1dB > 38dBm
20In Stock
Min.: 10
Mult.: 10

9 GHz to 10 GHz 28 V 365 mA 35 dB Power Amplifiers SMD/SMT GaN SiC 38 dBm - 40 C + 85 C TGA2624 Gel Pack
Qorvo RF Amplifier 9 - 10.5GHz 5W Power Amp
15In Stock
Min.: 15
Mult.: 15

9 GHz to 10.5 GHz 9 V 1.4 A 20 dB Power Amplifiers SMD/SMT Die Si TGA2704 Gel Pack
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 969In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,GaN,50W,CW 84In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 100 mA 16.8 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 120 C MAGX-100027 Bulk
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 435In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER/SURF MOUNT/RoHS 1,286In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 5 V 146 mA 9.2 dB 3.4 dB CATV Amplifiers SMD/SMT MCLP-4 GaAs InGaP 22.5 dBm 38 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER WITH BYPASS 604In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 18 GHz 5 V 145 mA 13.1 dB 6 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs InGaP 17.9 dBm 27.4 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 12,995In Stock
Min.: 1
Mult.: 1
Reel: 15,000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz 384In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 3.9 V 35 mA 18.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 14 dBm 26.5 dBm - 40 C + 85 C NBB-500 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1GHz 23dB Gain Low Current Pwr Dblr 46In Stock
Min.: 1
Mult.: 1

1.003 GHz 24 V 400 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-7 GaAs GaN - 30 C + 100 C QPA3223 Tray
Qorvo RF Amplifier 400-4200MHz Gn 17dB P1dB 27.2dBm .5W 1,728In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 4.2 GHz 5 V 137 mA 17.1 dB 4.8 dB General Purpose Amplifiers SMD/SMT QFN-EP-16 GaAs InGaP 27.2 dBm 43.8 dBm - 40 C + 105 C QPA9119 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 27-32 GHz 1 Watt Power Amp
50In Stock
Min.: 50
Mult.: 50

27 GHz to 31 GHz 6 V 420 mA 22 dB Power Amplifiers Si 30 dBm + 150 C TGA4509 Gel Pack
Qorvo RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB 968In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 1.5 GHz 2 V to 5 V 57 mA 18.4 dB 0.62 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.4 dBm 40 dBm - 40 C + 105 C TQL9066 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 200-3800MHz Broadband LowNoise Amplifier 5,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 MHz to 6 GHz 5 V 45 mA 16.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 InGaP 14.5 dBm 27.4 dBm - 40 C + 105 C SKYA21051 Reel, Cut Tape

MACOM RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 MHz to 300 MHz 5 V 290 mA 21.5 dB 3.3 dB Power Amplifiers SMD/SMT PQFN-16 GaAs 27 dBm 45 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,177In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 75 mA 17 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 16.8 dBm 27.9 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1,399In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3.3 V 57 mA 9.8 dB 3.8 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 15.9 dBm 27.3 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel