AC/DC Converters

Results: 1,475
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Texas Instruments AC/DC Converters AC-DC Current Mode P WM Controller 1,636In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 8.5 V 8 V 30 V Boost, Flyback Si 500 kHz 80 % 2.5 mA - 40 C + 125 C 700 mA LM5021 Tube
Infineon Technologies AC/DC Converters .DP LITE COOLSET 2,635In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DSO-12 800 V 77 W 10 V 25.5 V Flyback Si 20 kHz 900 uA - 40 C + 150 C 1.8 A QR CoolSET Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters Energy Efficient Off-line Reg 2,339In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 12 V 4 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 37 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 200 mA MP155 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters MEDIUM POWER IC 2,445In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si Reel, Cut Tape
Power Integrations TNY276GN-TL
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 50,793In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 19 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 1,233In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2,465In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 60kHz 30mW 8,350In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 9,842In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 5 V 10 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 115 kHz Fixed Freq Viper Plus 6,391In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
Infineon Technologies AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V 8,110In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters COOLSET 1,591In Stock
Min.: 1
Mult.: 1

Si F3 Tube
Infineon Technologies AC/DC Converters Off-Line SMPS Curr Cntlr w/integrt 800V 3,073In Stock
Min.: 1
Mult.: 1

Si F3 Tube
ROHM Semiconductor AC/DC Converters DC/DC Cnvrtr Latch Auto Quasi-Rsnnt 2,457In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM w/650V MOSFET 3,956In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 775 uA - 40 C + 105 C BM2P Tube
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2,144In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2,748In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2,834In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5,483In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) 3,322In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 16,300In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 7,351In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 50 V 19.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 13,434In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 11 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 3,143In Stock
Min.: 1
Mult.: 1

Si TNY276 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1,292In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel