BM2P034

ROHM Semiconductor
755-BM2P034
BM2P034

Mfr.:

Description:
AC/DC Converters DC-DC Converter IC PWM w/650V MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,956

Stock:
3,956 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.55 £1.55
£1.15 £11.50
£0.995 £24.88
£0.943 £94.30
£0.882 £220.50
£0.856 £428.00
£0.826 £826.00
£0.746 £1,492.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7
8.9 V
26 V
PWM
Si
65 kHz
82 %
775 uA
- 40 C
+ 105 C
BM2P
Tube
Brand: ROHM Semiconductor
Isolation: Isolated/Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Drivers
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter IC
Unit Weight: 1.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99