Logic Gates

Results: 4,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1,754In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS logic IC series 4,118In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape

Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V 1,217In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V 5,021In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate VHC 8 Input VSSOP-20 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GN/SOT1115/X2SON6 1,158In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32D-Q100/SOT108/SO14 124In Stock
2,500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT505-1 DUAL 2-INPUT NAND GT 2,985In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HCT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02PW/SOT402/TSSOP14 891In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 2,148In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4,880In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT XOR GATE 7,946In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input XOR Gate 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

XOR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input 6.4pF 0.8 to 3.6V 4,825In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 2,984In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2INPUT EXCL OR 2,288In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 TRPL 3-INPUT OR GATE 22In Stock
2,500Expected 22/01/2027
Min.: 1
Mult.: 1
Reel: 2,500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT NOR GT 2,478In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate 74VHC 8 Input TSSOP-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32D/SOT108/SO14 9,076In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT03PW/SOT402/TSSOP14 1,847In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV03D/SOT108/SO14 2,214In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 16 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 4,740In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT OR GATE 6,534In Stock
Min.: 1
Mult.: 1
Reel: 8,000

OR 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE TLL Level 5,112In Stock
Min.: 1
Mult.: 1
Reel: 8,000

NAND 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2-Input Ex 2,039In Stock
Min.: 1
Mult.: 1
Reel: 5,000

XOR 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V 1,341In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel