Logic Gates

Results: 4,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-74ACT11032D A 59 A 595-74ACT11032D 2,260In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos- NOR A 595-SN74AHCT1G A 595-SN74AHCT1G02DCKR 4,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos OR G ate A 595-SN74AUC1G A 595-SN74AUC1G32DCKR 5,868In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DRLR 6,639In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 8,213In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUR 1,934In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BNSR 2,430In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Hex Gate 1,343In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND, NOR, Inverter 6 Gate 4500 8 Input TSSOP-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NAND Gate ALT 595-CD74HC00E 2,078In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC11M A 595-CD A 595-CD74HC11M 6,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp OR GATE A 595-SN74AHCT32QDRQ1 A 595-SN74AHCT32QDRQ1 2,398In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3,419In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DCKR A A 595-SN74AHC1G02DCKR 5,941In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates 910In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ALS 8 Input PDIP-14 2 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74AS00D 1,137In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5,373In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Power Sgl Two- 5,541In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G57DBVT 6,053In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-23-6 1 Output 4 mA - 4 mA 5.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D 2,643In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 3,515In Stock
Min.: 1
Mult.: 1
Reel: 2,000

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 2,452In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive-NAND G ate 3,208In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V AND gate with op 3,966In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 4,557In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1,619In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel