Toshiba Digital Transistors

Results: 652
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) 42,180In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Single NPN 4.7 kOhms 0.1 SMD/SMT VESM-3 80 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors NPN 50V 0.8A TRANSISTOR LOG 38,726In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-23-3 50 V 800 mA 800 mA + 150 C RN1422 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors TRANS-SS PNP SOT23 50V 44,816In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 47 kOhms SMD/SMT SC-59-3 90 - 50 V 200 mW - 55 C + 150 C RN2425 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) 35,170In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Dual NPN 4.7 kOhms 1 SMD/SMT ES-6 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Gen Trans PNP x 2 SMV, -50V, -100A 5,383In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual PNP 4.7 kOhms 1 SMD/SMT SMV-5 30 200 MHz 50 V 100 mA 100 mA 300 mW - 55 C + 150 C RN2501 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Bias Resistor Built-in transistor 460In Stock
8,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

NPN, PNP 4.7 kOhms 1 SMD/SMT SOT-563 30 50 V 100 mA 100 mW RN4981 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors BRT PNP NPN 100mA -50V 3,549In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN, PNP 10 kOhms 1 SMD/SMT SOT-26-6 50 50 V 100 mA 300 mW RN4602 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors NPN x 2 BRT, Q1BSR=47kOhm, Q1BER=47kOhm, Q2BSR=47kOhm, Q2BER=47kOhm, VCEO=50V, IC=0.1A 2,613In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Dual NPN 47 kOhms SMD/SMT ES-6 80 50 V 100 mW - 55 C + 150 C RN1904 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-346) 5,560In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single NPN 10 kOhms 1 SMD/SMT S-Mini-3 50 at 10 mA, 5 V 250 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-323) 698In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 10 kOhms 1 SMD/SMT USM-3 70 200 MHz 50 V 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Bias Resistor Built- in Transistor, 2in1 56In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN, PNP SMD/SMT SOT-363-6 80 50 V 100 mA 200 mW - 55 C + 150 C RN49 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-346) 2,531In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single NPN 4.7 kOhms 1 SMD/SMT S-Mini-3 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors SMV PLN (LF) TRANSISTOR Pd=300mW F=1MHz 5,790In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Dual NPN 47 kOhms 2.14 SMD/SMT SMV-5 70 250 MHz 50 V 100 mA 100 mA 300 mW - 55 C + 150 C Reel, Cut Tape
Toshiba Digital Transistors NPN x 2 BRT, Q1BSR=22kOhm, Q1BER=22kOhm, Q2BSR=22kOhm, Q2BER=22kOhm, VCEO=50V, IC=0.1A 8,309In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN 22 kOhms SMD/SMT USV-5 70 50 V 200 mW - 55 C + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Bias Resistor with Built-in Transistor 2,396In Stock
3,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

RN2301 Reel, Cut Tape
Toshiba Digital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) 5,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 4.7 kOhms SMD/SMT S-Mini-3 120 at - 1 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors ESV PLN (LF) TRANSISTOR Pd=200mW F=1MHz 3,910In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Dual PNP 22 kOhms 1 SMD/SMT ESV-5 70 200 MHz - 100 mA - 100 mA 100 mW - 55 C + 150 C Reel, Cut Tape
Toshiba Digital Transistors BIAS RESISTOR BUILT IN TRANSISTOR 8,795In Stock
Min.: 1
Mult.: 1
Reel: 8,000

RN1115MFV Reel, Cut Tape, MouseReel
Toshiba Digital Transistors SM6 PLN (LF) TRANSISTOR Pd 300mW F 250MHz 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Dual NPN 10 kOhms SMD/SMT SM-6 120 250 MHz 50 V 100 mA 100 mA 300 mW - 55 C + 150 C Reel, Cut Tape
Toshiba Digital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms 3,191In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 2.2 kOhms 0.047 SMD/SMT SC-70 80 50 V - 100 mA 100 mA 100 mW + 150 C RN2305 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Bias Resistor Built In Transistor 14,451In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RN2404 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Gen Trans NPN x 2 ESV, 50V, 100A 3,940In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Dual NPN 4.7 kOhms 0.1 SMD/SMT ESV-5 80 250 MHz 50 V 100 mA 100 mA 100 mW - 55 C + 150 C RN1706 Reel, Cut Tape, MouseReel

Toshiba Digital Transistors Bias Resistor Built-in Transistor 5,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single NPN 47 kOhms SMD/SMT TO-236-3 120 250 MHz 50 V 100 mA 200 mW + 150 C RN1413 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A 2,691In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN 22 kOhms 1 SMD/SMT SMV-5 70 250 MHz 50 V 100 mA 100 mA 300 mW - 55 C + 150 C RN1503 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A 948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN 47 kOhms 1 SMD/SMT SMV-5 80 250 MHz 50 V 100 mA 100 mA 300 mW - 55 C + 150 C RN1504 Reel, Cut Tape, MouseReel