RN1106MFV,L3XHF(CT

Toshiba
757-RN1106MFVL3XHFCT
RN1106MFV,L3XHF(CT

Mfr.:

Description:
Digital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42,180

Stock:
42,180 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.203 £0.20
£0.185 £1.85
£0.125 £12.50
£0.078 £39.00
£0.057 £57.00
£0.051 £127.50
£0.035 £175.00
Full Reel (Order in multiples of 8000)
£0.031 £248.00
£0.03 £720.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
NPN
4.7 kOhms
0.1
SMD/SMT
VESM-3
80 at 10 mA, 5 V
50 V
100 mA
150 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 5 V
Product Type: Digital Transistors
Qualification: AEC-Q200
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: RN1106MFV,L3XHF(CB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

RN Automotive Bias Resistor Built-in Transistors

Toshiba RN Automotive Bias Resistor Built-in Transistors (BRT) are AEC-Q101 qualified and optimized for switching, inverter circuit, interfacing, and driver circuit applications. The bias resistor is integrated, reducing the number of external parts required and decreasing system size and assembly time. The Toshiba RN Automotive Bias Resistor BRTs provide a wide resistance range to adjust to various circuit designs.