Diotec Semiconductor Bipolar Transistors - BJT

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Diotec Semiconductor Bipolar Transistors - BJT 7,985In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, NPN 136,546In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23 NPN Single 500 mA 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, NPN 49,657In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOT-23 NPN Single 100 mA 65 V 80 V 6 V 600 mV 250 mW 300 MHz - 55 C + 150 C BCXXX Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-323, 30V, 100mA, NPN 7,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323 NPN Single 100 mA 30 V 30 V 5 V 600 mV 200 mW 100 MHz - 55 C + 150 C BC849 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-323, 30V, 100mA, NPN 14,843In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323 NPN Single 100 mA 30 V 30 V 5 V 600 mV 200 mW 100 MHz - 55 C + 150 C BC484 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT SOT-323, 45V, 500mA, NPN, 0.2W, 150C, AEC-Q101 2,800In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 400V, 500mA, NPN 29,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23 NPN Single 500 mA 400 V 400 V 6 V 200 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92BK, 65V, 100mA, NPN 3,453In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92BK NPN Single 100 mA 65 V 5 V 600 mV 500 mW 300 MHz - 55 C + 150 C BC546 Bulk
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-323, 30V, 100mA, PNP 2,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323 PNP Single 100 mA 30 V 30 V 5 V 650 mV 200 mW 100 MHz - 55 C + 150 C BC858 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-323, 30V, 100mA, NPN 1,844In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323 NPN Single 100 mA 30 V 30 V 5 V 600 mV 200 mW 100 MHz - 55 C + 150 C BC849 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-223, 80V, 1000mA, PNP 3,807In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223 PNP Single 1 A 80 V 100 V 5 V 500 mV 2 W 120 MHz - 55 C + 150 C BCP5 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT SOT-23, 100V, 2000mA, NPN, 0.5W, 150C 931In Stock
2,100Expected 27/02/2026
Min.: 1
Mult.: 1

Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 80V, 500mA, NPN, AEC-Q101 2,560In Stock
6,000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23 NPN Single 80 V 80 V 4 V 250 mV 250 mW 100 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, DPAK, -50V, -5000mA, PNP 2,315In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252AA-4 PNP Single 5 A 50 V 60 V 5 V 400 mV 5 W 60 MHz - 55 C + 150 C 2SA/C/D Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-323, 30V, 100mA, PNP 10,595In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323 PNP Single 100 mA 30 V 30 V 5 V 650 mV 200 mW 100 MHz - 55 C + 150 C BC859 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, DPAK, 100V, 3000mA, NPN, AEC-Q101 2,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252AA-3 NPN Single 6 A 100 V 120 V 6 V 400 mV 20 W 180 MHz + 150 C AEC-Q101 2SA/C/D Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-363, 65V, 100mA, PNP, AEC-Q101 8,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 PNP Single 200 mA 65 V 80 V 5 V 650 mV 250 mW 100 MHz - 55 C + 150 C AEC-Q101 BCXXX Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT Digital Transistor, SOT-363, 50V, 100mA, AEC-Q101 4,908In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 NPN, PNP Dual 60 V 50 V 6 V 300 mV 250 mW 170 MHz - 55 C + 150 C AEC-Q101 BCXXX Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN, AEC-Q101 11,518In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, PNP, AEC-Q101 8,450In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 40V, 600mA, NPN 12,361In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole TO-92 NPN Single 600 mA 40 V 75 V 6 V 300 mV 625 mW 250 MHz - 55 C + 150 C 2N/2/3/4/5 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 60V, 600mA, PNP 9,085In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole TO-92 PNP Single 600 mA 60 V 60 V 5 V 300 mV 625 mW 250 MHz - 55 C + 150 C 2N/2/3/4/5 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, NPN 23,047In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole TO-92 NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N/2/3/4/5 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT 8,295In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, PNP 6,745In Stock
16,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole TO-92 PNP Single 200 mA 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 55 C + 150 C 2N/2/3/4/5 Ammo Pack