BCR08PN-AQ

Diotec Semiconductor
637-BCR08PN-AQ
BCR08PN-AQ

Mfr.:

Description:
Bipolar Transistors - BJT Digital Transistor, SOT-363, 50V, 100mA, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,908

Stock:
4,908 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.278 £0.28
£0.196 £1.96
£0.163 £16.30
£0.131 £65.50
£0.114 £114.00
Full Reel (Order in multiples of 3000)
£0.086 £258.00
£0.057 £513.00
£0.055 £1,320.00
£0.046 £2,070.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
60 V
50 V
6 V
300 mV
250 mW
170 MHz
- 55 C
+ 150 C
AEC-Q101
BCXXX
Reel
Cut Tape
Brand: Diotec Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 70 at 5 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on their current gains. The BCx transistors feature 500mW power dissipation. These bipolar transistors are available in the TO-92 plastic case and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.