2SA1012R

Diotec Semiconductor
637-2SA1012R
2SA1012R

Mfr.:

Description:
Bipolar Transistors - BJT BJT, DPAK, -50V, -5000mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,315

Stock:
2,315 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.943 £0.94
£0.741 £7.41
£0.444 £44.40
£0.44 £220.00
£0.426 £426.00
Full Reel (Order in multiples of 2500)
£0.271 £677.50
£0.27 £6,750.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252AA-4
PNP
Single
5 A
50 V
60 V
5 V
400 mV
5 W
60 MHz
- 55 C
+ 150 C
2SA/C/D
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Tradename: 2SA1012R
Unit Weight: 433 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541210000
ECCN:
EAR99