onsemi Small Signal Switching Diodes

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 120V, Switching Diode 7,988In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT X2DFN2 120 VDC 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape
onsemi Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 200V, Switching Diode 10,279In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT X2DFN2 200 VDC 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape

onsemi Small Signal Switching Diodes TRIPLE HIGH VTG SWITCH 721,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SC-74-6 250 V 625 mA 200 mA Triple 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21TMR6 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Small Signal Diode 876,364In Stock
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOD-123 200 V 2 A 200 mA Single 50 ns 1 V 100 nA - 55 C + 150 C MMSD3070 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Hi Conductance Fast 995,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 200 mA Single 4 ns 1 V 5 uA - 55 C + 150 C MMSD4448 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes High Conductance Low Leakage 89,909In Stock
Min.: 1
Mult.: 1
Reel: 10,000

General Purpose Diodes SMD/SMT SOT-23 200 V 2 A 200 mA Dual 1.15 V 10 nA - 55 C + 150 C MMBD1503A Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SINGLE JUNC. 100V 4.0NS COMP 495,156In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT SOD-523F-2 75 V 4 A 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N914BWT Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Hi Conductance Fast 1,057,137In Stock
Min.: 1
Mult.: 1
Reel: 10,000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 25 nA - 65 C + 175 C 1N4448 Reel, Cut Tape

onsemi Small Signal Switching Diodes 4A 1200V Ultrafast 4,351In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Switching Diodes SMD/SMT DPAK-3 (TO-252-3) 1.2 kV 8 A 4 A Single 70 ns 2.1 V 100 uA - 65 C + 175 C RURD4120S_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 150V 200mA 61,767In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole DO-35 150 V 4 A 200 mA Single 120 ns 1.5 V 100 nA - 65 C + 175 C BAX16 Bulk
onsemi Small Signal Switching Diodes 250V 200mA 87,518In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SC-70-5 250 V 625 mA 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SINGLE JUNC. 100V 4.0NS COMP 255,285In Stock
Min.: 1
Mult.: 1
Reel: 8,000

General Purpose Diodes SMD/SMT SOD-523F-2 75 V 4 A 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N4448WT Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 100V Io/200mA BULK 179,994In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 65 C + 175 C 1N916 Bulk

onsemi Small Signal Switching Diodes SS SWCH DIO 200V 1,004In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-23-3 200 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20L AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes High Conductance Low Leakage 42,984In Stock
Min.: 1
Mult.: 1
Reel: 10,000

General Purpose Diodes Through Hole DO-35 70 V 4 A 200 mA Single 1 V 25 nA - 65 C + 175 C 1N457 Reel, Cut Tape
onsemi Small Signal Switching Diodes High Voltage General Purpose 37,974In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole DO-35 175 V 4 A 500 mA Single 50 ns 1.1 V 100 nA - 65 C + 175 C FDH400 Bulk
onsemi Small Signal Switching Diodes Small Signal Diode 74,695In Stock
Min.: 1
Mult.: 1
Reel: 2,500

General Purpose Diodes SMD/SMT LL-34 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 65 C + 175 C FDLL914B Reel, Cut Tape, MouseReel
onsemi SMSD1002T1G
onsemi Small Signal Switching Diodes SS SWCH DIO SPCL 19,607In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MMSD914 Reel, Cut Tape

onsemi Small Signal Switching Diodes 175V FAST RECT TO-236AB 5,669In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Small Signal Switching Diodes SMD/SMT SOT-23-3 200 V 2 A 200 mA Single 50 ns 1.1 V 100 nA - 55 C + 150 C MMBD1403LT Reel, Cut Tape

onsemi Small Signal Switching Diodes High Conductance Low Leakage Diode 9,915In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-23-3 2 A 200 mA Single 1.15 V 10 nA - 55 C + 150 C MMBD1501A Reel, Cut Tape
onsemi Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 100V, Switching Diode 6,670In Stock
8,000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT X2DFN2 100 VDC 200 mA Single 6 ns 1.25 V 500 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape
onsemi Small Signal Switching Diodes 120V 200mA 219,021In Stock
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23 120 V 2 A 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS31 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 120V, Switching Diode, Automotive 7,970In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT X2DFN2-2 120 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape

onsemi Small Signal Switching Diodes High Voltage General Purpose 69,917In Stock
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23-3 200 V 2 A 200 mA Dual 50 ns 1.1 V 100 nA - 55 C + 150 C MMBD1404A Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 200V, Switching Diode, Automotive 7,300In Stock
8,000Expected 09/09/2026
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT X2DFN2-2 200 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape