1N457TR

onsemi
512-1N457TR
1N457TR

Mfr.:

Description:
Small Signal Switching Diodes High Conductance Low Leakage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42,984

Stock:
42,984 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.098 £0.10
£0.038 £0.38
£0.032 £3.20
£0.031 £31.00
Full Reel (Order in multiples of 10000)
£0.027 £270.00
£0.026 £520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.10
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
Through Hole
DO-35
70 V
4 A
200 mA
Single
1 V
25 nA
- 65 C
+ 175 C
1N457
Reel
Cut Tape
Brand: onsemi
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99