Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,789
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers 14,251In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D
IXYS Rectifiers Phase Control Thyristor 3In Stock
12Expected 10/03/2026
Min.: 1
Mult.: 1

Press Fit 2 kV 1.972 kA Standard Recovery Rectifier Single 2.12 V 12.9 kA 30 mA 17 us - 40 C + 175 C Rectifier - Capsule Type
Vishay Rectifiers 2A, 1000V, SMA, STD GPP SM RECT. 6,238In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors Rectifiers Single Diode Alt VS-60APS128-M3 500In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 65 A Standard Recovery Rectifier Single 1.12 V 1 kA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 500 Volt 35 Amp 101In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 500 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 15 Amp 98In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 100 V 15 A Standard Recovery Rectifier Single 1.5 V 297 A 10 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 1000 Volt 70 Amp 10In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 1 kV 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA 15 mA - 40 C + 150 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 70 Amp 23In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 600 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA 15 mA - 40 C + 150 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 10In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 800 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA 15 mA - 40 C + 150 C Bulk

Diodes Incorporated Rectifiers Standard Recovery Rectifier DO-219AA T&R 3K 2,918In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO219AA-2 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1 us - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Freds - SMP"G1-1A,200V,Low Vf,single,SMD,Tj=175XC 7,371In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 860 mV 40 A 2 uA 14 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 396In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 1.2 kV 30 A Fast Recovery Rectifiers Single 1.41 V 350 A 100 uA 450 ns - 40 C + 150 C
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMA,2A 4,723In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 1 uA 35 ns - 55 C + 150 C ESM-20AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Fast Recovery Rectifiers,SMB,2A 1,003In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 1 uA 250 ns - 55 C + 150 C RSM-20H Reel, Cut Tape, MouseReel
IXYS Rectifiers Phase Control Thyristor 12In Stock
Min.: 1
Mult.: 1

Press Fit 1.6 kV 1.972 kA Standard Recovery Rectifier Single 2.12 V 12.9 kA 30 mA 17 us - 40 C + 175 C Rectifier - Capsule Type
ROHM Semiconductor Rectifiers 200V Vrm 20A Io TO263S D2PAK 181In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263S-3 200 V 20 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 200V Vrm 10A Io Recovery Diode 115In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 980 mV 80 A 10 uA 25 ns + 150 C RFN10T2D Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A,1000V,STD,AVAL AEC-Q101 Qualified 7,380In Stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 AEC-Q101 Reel, Cut Tape
Vishay Rectifiers 201In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 8 A Ultra Fast Rectifier Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C
Vishay General Semiconductor Rectifiers 100 Volt 3.0A 20ns Glass Passivated 1,700In Stock
Min.: 1
Mult.: 1
Reel: 850
SMC ES3x AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 65A If; 1200V Vr TO-247AD 2L 233In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 65 A Fast Recovery Rectifiers Single 1.42 V 830 A 100 uA 95 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 541In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 185 A 500 uA 33 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 800 Volt 12 Amp 35In Stock
100Expected 06/04/2026
Min.: 1
Mult.: 1

Through Hole DO-4 800 V 12 A Standard Recovery Rectifier Single 1.26 V 280 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 12 Amp 17In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 100 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 1200 Volt 50 Amp 73In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.2 kV 50 A Standard Recovery Rectifier Single 1.4 V 830 A 9 mA - 55 C + 180 C Bulk