Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,789
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 200 Volt 2.0A 50ns Glass Passivated 4,926In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM 30,848In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1A Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 150V 3.0A 25ns Glass Passivated 5,465In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AB 150 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 55 C + 175 C ESH3 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2500 Volt 0.25 Amp 15 Amp IFSM 10,664In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 2.5 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 1400 Volt 1.0 Amp 25 Amp IFSM 8,449In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 1.4 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 5 uA 3 us - 65 C + 150 C Ammo Pack
Vishay General Semiconductor Rectifiers 100 Volt 1.5 Amp 50 Amp IFSM 7,517In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC-2 100 V 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 3.5 us - 65 C + 175 C Reel, Cut Tape

Vishay General Semiconductor Rectifiers 1.0 Amp 600 Volt 33,351In Stock
Min.: 1
Mult.: 1
Reel: 3,200

SMD/SMT DO-214AA-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS160 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM 5,520In Stock
Min.: 1
Mult.: 1
Reel: 300

Through Hole P600-2 1 kV 6 A Standard Recovery Rectifier Single 1.4 V 400 A 5 uA 2.5 us - 50 C + 150 C P600x Ammo Pack
Vishay General Semiconductor Rectifiers 800 Volt 1.0A 500ns 30 Amp IFSM 34,570In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1K Reel, Cut Tape, MouseReel
Bourns Rectifiers 400V 3A 13,501In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.2 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
IXYS Rectifiers 23 Amps 3200V 44In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 3.2 kV 7.4 A Standard Recovery Rectifier Single 2.72 V 300 A 2 mA - 40 C + 150 C UGE0421AY4 Bulk
Vishay General Semiconductor Rectifiers 1.5A,1600V VGSC-STD Avalanche SMD 11,425In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC(SMA) 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.5 Amp 200 Volt 90 Amp IFSM 3,874In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 200 V 3.5 A Ultra Fast Recovery Rectifiers Single 1.1 V 90 A 100 uA 30 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 12,707In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 600 V 2 A Standard Recovery Rectifier Single 900 mV 50 A 100 nA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2A,200V,20NS,UF Rect,SMD 12,037In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SMB 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

Vishay General Semiconductor Rectifiers 1A,600V,50ns SMB, UF Rect, SMD 75,167In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DO-214AA-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS160 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A,600V,50NS,UF Rect, SMD 9,038In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT SMC 600 V 4 A Fast Recovery Rectifiers Single 1.28 V 125 A 10 uA 75 ns - 65 C + 175 C MURS360 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 27,927In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 65 C + 175 C S07-M Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 300V 15A TO-263 Fred Pt 6,403In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 40 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 30A IF (TO-263AB) 200A IFSM 7,511In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Single 2 V 200 A 300 nA 31 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 5 Amp 600 Volts Ultrafast - Low VF 11,628In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-214AB-2 600 V 5 A Fast Recovery Rectifiers Single 920 mV 120 A 3 uA 43 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 410In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 1.2 kV 60 A Standard Recovery Rectifier Single 1.2 V 830 A 100 uA 95 ns - 40 C + 150 C

Vishay Semiconductors Rectifiers 300V 8A TO-263 Fred Pt 8,111In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 8 A Fast Recovery Rectifiers Dual 1 V 100 A 20 nA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 8A TO-220 Fred Pt 10,982In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2.3 V 110 A 300 nA 15 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 8A SlimDPAK FRED 4,267In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-3 600 V 8 A Fast Recovery Rectifiers Single 1.15 V 130 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel