Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,787
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1.0A 1000V Glass Passivated TrimLeads 17,379In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt 8,360In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15-2 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 50 A 25 uA 150 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 20,183In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 500 ns - 65 C + 175 C BA15x Ammo Pack
Vishay General Semiconductor Rectifiers 3.0 Amp 800 Volt 24,530In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Through Hole DO-201AD 800 V 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA 3 us - 55 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5 Amp 1650 Volt 9,256In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 1.65 kV 1.5 A Standard Recovery Rectifier Single 1.6 V 40 A 5 uA 20 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 100V 50ns 11,223In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT DO-214BA(GF1) 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3000V .25A 14,694In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 3 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 400 Volt 1.5 Amp 50 Amp IFSM 8,344In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC-2 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 3.5 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 400 Volt 4.0A 50ns 125 Amp IFSM 29,662In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole DO-201AD-2 600 V 4 A Fast Recovery Rectifiers Single 1.25 V 150 A 10 uA 50 ns - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 1400 Volt 0.5A 300ns 20 Amp IFSM 7,488In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 1.4 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 20 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1700 Volt 0.5A 300ns 20 Amp IFSM 18,660In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 1.7 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 20 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape
Bourns Rectifiers 800V 3A 23,688In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AA-2 800 V 3 A Fast Recovery Rectifiers Single 1.9 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers 600V 3A 26,468In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 960 mV 100 A 100 nA - 65 C + 175 C CD214C-S3 Reel, Cut Tape, MouseReel
IXYS Rectifiers 1600V 63A 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.6 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 2 mA 300 ns - 40 C + 150 C DSDI60 Tube
IXYS Rectifiers 60 Amps 600V 324In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1600V 3,152In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.6 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-16 Tube
Vishay General Semiconductor Rectifiers 3A,600V, STD SUPERECT 2,623In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA 5 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 400 Volt 9,106In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 400 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 3 us - 65 C + 175 C 1N5625 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 10,670In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1.5 kV 3 A Standard Recovery Rectifier Single 1.5 V 50 A 2 uA 20 us - 55 C + 140 C BY228TAP Ammo Pack

Vishay Semiconductors Rectifiers 600 Volt 3.0 Amp 65 Amp IFSM 8,780In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 600 V 3 A Fast Recovery Rectifiers Single 1.6 V 65 A 5 uA 100 ns - 55 C + 175 C BYM36 Ammo Pack
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM 18,658In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 400 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 55 C + 175 C BYV26x Ammo Pack
Vishay General Semiconductor Rectifiers 2A,400V,35ns, SMB F.EFF.SM DIODE 32,983In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SMB 400 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 3 A 35 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M 153,533In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 22 A 10 uA 1.8 us - 55 C + 150 C S1FLx-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 7A, 400V, SMPC, ESD PROTECTION 4,378In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 400 V 7 A Standard Recovery Rectifier Single 870 mV 120 A 10 uA 2.6 us - 55 C + 175 C SE70PG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 7A, 600V, ESD PROTECTION, SM 5,910In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 600 V 7 A Standard Recovery Rectifier Single 870 mV 120 A 10 uA 2.6 us - 55 C + 175 C SE70PJ Reel, Cut Tape, MouseReel