Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,786
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1A Rectifier UF Recovery 13,015In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 65 C + 150 C EGP10G Reel, Cut Tape
Vishay General Semiconductor Rectifiers Vr/400V Io/1A Trim Shorter Leads 111,583In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers Vr/400V Io/1A Glass Passivated 7,613In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 600 Volt 10,412In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC(DO-15) 600 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 1 uA 2 us - 65 C + 175 C 1N5061GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3.0 Amp 600 Volt 21,003In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N54xx Ammo Pack
Vishay General Semiconductor Rectifiers 1A 1000V Ultrafast 14,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200 Volt 1.0A 50ns Glass Passivated 7,211In Stock
Min.: 1
Mult.: 1
Reel: 6,500

SMD/SMT DO-214BA 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1 Amp 1600 Volt 30 Amp IFSM 9,932In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-213AB-2 1.6 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1600 Volt 0.5A 300ns 20 Amp IFSM 19,725In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 1.6 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 20 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape
IXYS Rectifiers RECT 1.6KV 80A RDL STD RCOVR 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 80 A Standard Recovery Rectifier Single 1.17 V 1.3 kA 40 uA - 50 C + 150 C DMA80IM1600HB Tube
IXYS Rectifiers 180 Amps 300V 130In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 10 Amps 4800V 120In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 4.8 kV 3.8 A Standard Recovery Rectifier Single 4.8 V 180 A 2 mA - 40 C + 150 C UGE0221AY4 Bulk
ROHM Semiconductor Rectifiers RECT 600V 10A RDL SUPER FST 1,845In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 10 A Super Fast Recovery Diode Single 2.8 V 60 A 10 uA 25 ns + 150 C Tube
Nexperia Rectifiers RECT 200V 10A SM HYPER FST 8,544In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Fast Recovery Rectifiers Dual Common Cathode 880 mV 170 A 1 uA 15 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Vr/100V Io/10mA 49,431In Stock
Min.: 1
Mult.: 1
Reel: 50,000

Through Hole DO-204AH 150 mA Small Signal Switching Diode Single 1 V 500 mA 5 uA 4 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 200 Volt 9,685In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 200 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 1 uA 100 ns - 55 C + 175 C 1N54xx Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1A 200V AVALANCHE RECOVERY 20,524In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 600V AVALANCHE RECOVERY 19,914In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 600 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 1000V AVALANCHE RECOVERY 19,508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1600 Volt 0.8 Amp 20 Amp IFSM 22,028In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1.6 kV 800 mA Fast Recovery Rectifiers Single 1.25 V 20 A 2 uA 400 ns - 55 C + 175 C BY269TAP Ammo Pack
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 100 Amp IFSM 8,248In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1 kV 3 A Fast Recovery Rectifiers Single 1 V 100 A 1 uA 250 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1000 Volt 1.5 Amp 40 Amp IFSM 32,215In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1 kV 1.5 A Fast Recovery Rectifiers Single 1.5 V 40 A 5 uA 300 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM 12,794In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 400 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 30 ns - 55 C + 175 C BYV26x Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 1000 Volt 50 Amp IFSM 21,591In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1 kV 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 300 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 17,520In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape