Linear Voltage Regulators

Results: 1,889
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB 531In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 12 V 1.5 A Fixed - 14 V - 32 V - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Reg 396In Stock
Min.: 1
Mult.: 1

LM317HV Through Hole TO-39-3 1 Output Positive Adjustable 1.5 A Adjustable 4.2 V 60 V 0 C + 125 C 5 mA Bulk
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 3,283In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators Extended Temperature 1A 5V Output Linear A 926-LM109H/NOPB 370In Stock
Min.: 1
Mult.: 1

LM109 Through Hole TO-3-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V - 55 C + 150 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 500 mA 5V Fixed Outp ut Linear Regulator 123In Stock
Min.: 1
Mult.: 1

LM78M05 Through Hole TO-39-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Bulk
Semtech Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator 12,823In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-8 1 Output Positive 3.3 V 150 mA Fixed 2.5 V 5.5 V - 40 C + 85 C 20 nA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 12V .5A 3 Terminal 3,538In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Bulk
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 1,270In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263-5 1 Output Positive 3.3 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 20 uA AEC-Q100 Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 200mA Ultra-low Noise Voltage Regulator 2,906In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NR1640DC SMD/SMT SOT-23-5 1 Output Positive 2.9 V 200 mA Fixed 2.7 V 5.5 V - 40 C + 125 C 350 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-15 51In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 15 V 1 A Fixed 17.7 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 497In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0 440In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.25 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 5,515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NJM78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel

Diodes Incorporated Linear Voltage Regulators Linear Reg Low Curr 16,881In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ZMR500 SMD/SMT 1 Output Positive 5 V 50 mA Fixed 7 V 25 V - 40 C + 125 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 30V Input, Variable Output, 0.1A 22,177In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 1 Output Positive 3 V to 12 V 100 mA Adjustable 3 V 25 V - 25 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics Linear Voltage Regulators Dual LNB Supply 12V High EFF 22kHz I2C 1,926In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LNBH26 SMD/SMT 1 Output Positive 13 V to 19.15 V 500 mA Selectable 8 V 16 V - 25 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 12V 1.5A 3 Terminal 11,776In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18V 500mA 500mW 2,571In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NJM78M SMD/SMT TO-252 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500
SMD/SMT TO-252-5 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 25 uA Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2,979In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT TSON-10 1 Output Positive 3.3 V 100 mA Fixed 2.75 V 42 V - 40 C + 150 C 5 uA AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 14,448In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NCP110 SMD/SMT XDFN-4 1 Output Positive 1.05 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5-Volt Reg A 926-LM1 09H A 926-LM109H A 926-LM109H 318In Stock
Min.: 1
Mult.: 1

LM109 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V - 55 C + 150 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg 843In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 500 mA 5V Fixed Outp ut Linear Regulator A 926-LM78M05CH/NOPB 475In Stock
Min.: 1
Mult.: 1

LM78M05 Through Hole TO-39-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Bulk
Semtech Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator 14,328In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-8 1 Output Positive 2.5 V 150 mA Fixed 2.5 V 5.5 V - 40 C + 85 C 20 nA Reel, Cut Tape, MouseReel