Linear Voltage Regulators

Results: 1,924
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 128In Stock
Min.: 1
Mult.: 1

LT1575 Through Hole PDIP-8 1 Output 1.5 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 45V, 250mA, Low-Quiescent-Current Linear 150In Stock
Min.: 1
Mult.: 1

MAX5086B SMD/SMT TQFN-EP-16 1 Output Positive 5 V 250 mA Fixed 6.5 V 45 V - 40 C + 125 C Tube

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V 3,308In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 17In Stock
2,000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 7 V 100 mA Fixed 9.5 V 22 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -15V 0.3V 1,346In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 15 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 2,831In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 2.5 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.0Vout w/ QOD 4,038In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 157In Stock
Min.: 1
Mult.: 1

LT1575 Through Hole PDIP-8 1 Output Positive Adjustable 1 mA Adjustable 5 V 22 V 0 C + 70 C 12 mA Tube
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Neg Voltage Regulator 2,925In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3P 1.5A Fixed 15V Po s Vltg Reg 1,499In Stock
Min.: 1
Mult.: 1

UA78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17.5 V 30 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACD 2,495In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Tube
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA 5V 5,910In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NCV78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA negative lin ear voltage regulato 4,070In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 943In Stock
Min.: 1
Mult.: 1

UA723 Through Hole PDIP-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 178In Stock
Min.: 1
Mult.: 1

MAX5024 SMD/SMT SOIC-Narrow-8 1 Output Positive 3.3 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA AEC-Q100 Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 10,009In Stock
Min.: 1
Mult.: 1

L79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Bulk
Nisshinbo Linear Voltage Regulators 15V .1A 3 Terminal 2,480In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 2.85 Vout 2,659In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP150 SMD/SMT WLCSP-4 1 Output 150 mA 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN 1,027In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP172 SMD/SMT WLCSP-4 1 Output Positive 1.26 V 300 mA Fixed 1.6 V 3.6 V - 40 C + 85 C 170 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators AnyCAPTM 100mA LDO Linear Regulator 2,989In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP3309 SMD/SMT SOT-23-5 1 Output Positive 2.5 V 100 mA Fixed 2.8 V 12 V - 20 C + 85 C 9 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA fixed anyCAP LDO 2,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP3333 SMD/SMT MSOP-8 1 Output Positive 1.8 V 300 mA Fixed 2.6 V 12 V - 40 C + 85 C 70 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 2,717In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP3335 SMD/SMT MSOP-8 1 Output 500 mA 2.6 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 601In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 2.5 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 583In Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 9.0V 1,236In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 9 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel