LDO Voltage Regulators

Results: 31,241
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692MP18NOPB 1,695In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-5 1.8 V 1 A 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A FAST ULTRA LDO LINEAR REGULATOR A 9 A 926-LP3875EMPXADJNPB 787In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-5 1.18 V to 1.253 V 1.5 A 1 Output Positive 10 nA 2.5 V 7 V Adjustable - 40 C + 125 C 380 mV LP3875-ADJ Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 800-mA low-VIN (0.9 15-V) adjustable ul A 926-38851MR-ADJ/NOPB 3,513In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-PowerPad-8 800 mV to 1.8 V 800 mA 1 Output Positive 8.5 mA 915 mV 5.5 V 72 dB Adjustable - 40 C + 125 C 115 mV LP38851 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA low-dropout v oltage regulator wi A 926-3964EMP-2.5/NOPB 1,403In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-5 2.5 V 800 mA 1 Output Positive 2.5 V 7 V 60 dB Fixed - 40 C + 125 C 240 mV LP3964 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3A FAST ULTRA LDO LI NEAR REG A 926-LP39 A 926-LP3966ESXADJNOPB 1,875In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.2 V to 5 V 3 A 1 Output Positive 15 uA 2.5 V 7 V Adjustable - 40 C + 125 C 800 mV LP3966 Tube
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 7,339In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 320 mV MIC2951 Tube
Microchip Technology LDO Voltage Regulators Improved LP2954 Low Drop-out Regulator 2,431In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 120 uA 2 V 30 V Fixed - 40 C + 125 C 375 mV MIC2954 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 7.5A LDO Adj. + Shutdown 212In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 1.25 V to 16 V 7.5 A 1 Output Positive - 700 mV 16 V Adjustable 0 C + 125 C 700 mV MIC29712 Tube
Microchip Technology LDO Voltage Regulators LV, 1.0A uCap Adj. Vout LDO 4,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Adjustable 1 A 1 Output Positive 11 mA 2.25 V 6 V Adjustable - 40 C + 125 C 280 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 750mA uCap LDO in Power 2,766In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-8 5 V 750 mA 1 Output Positive 7.5 mA 2.25 V 16 V Fixed - 40 C + 125 C 300 mV Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 150mA Low Voltage uCap CMOS Regulator 4,328In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 200 nA 2.7 V 6 V 50 dB Fixed - 40 C + 125 C 150 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA High-PSRR uCap LDO 2,914In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 200 nA 2.7 V 6 V 48 dB Fixed - 40 C + 125 C 135 mV MIC5252 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 150mA Low Noise uCap LDO 4,514In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.5 V 150 mA 1 Output Positive 90 uA 2.7 V 6 V 60 dB Fixed - 40 C + 125 C 135 mV MIC5255 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Quiescent, High Vin 150mA LDO 1,479In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 3.3 V 150 mA 1 Output Positive 18 uA 2.3 V 24 V 50 dB Fixed - 40 C + 125 C 300 mV MIC5295 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Dual 300mA micropower ULDO, with POR 1,635In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT MLF-8 1.8 V, 1.2 V 300 mA 2 Output Positive 25 uA 2.3 V 5.5 V Fixed - 40 C + 125 C 120 mV MIC5332 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 1A, Low VIN, Single Supply LDO 8,547In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT MLF-10 Adjustable 1 A 1 Output Positive 1.65 V 5.5 V Adjustable - 40 C + 125 C 500 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 16-V low-drop out (LDO) voltage r 3,145In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.2 V to 10 V 150 mA 1 Output 750 uA 2.2 V 16 V 78 dB Fixed - 40 C + 125 C 280 mV LP2985A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 400-mA low input an d output voltage ul 11,640In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT DSBGA-6 400 mA 1 Output Positive 17 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 31 mV TPS7A15 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo 10,703In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT DSBGA-4 300 mA 1 Output 6.5 uA 1.6 V 6 V 95 dB Adjustable - 40 C + 125 C TPS7A20 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 100mA Positive 6,996In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 50 nA 3.7 V 18 V Fixed - 40 C + 125 C 200 mV LE Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.1A Very Low 4,422In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 30 mA 0 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape
Nisshinbo LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 1.8V 1W 2,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252-3 1.8 V 800 mA 1 Output Positive 600 uA 2.5 V 14 V Fixed - 40 C + 85 C 180 mV NJM2845 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Low Iq 250mA LDO Vin 13.2V max Vout=2.8V 3,469In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 2.8 V 250 mA 1 Output Positive 2 uA 2.7 V 13.2 V 44 dB Fixed - 40 C + 125 C 625 mV AEC-Q100 MCP1702 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LOW Iq, High Vin LDO 14,769In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23A-3 2.05 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V Fixed - 40 C + 125 C 625 mV AEC-Q100 SMPPWR Reel, Cut Tape

Microchip Technology LDO Voltage Regulators LOW Iq, High Vin LDO 2,723In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT DFN-8 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V Fixed - 40 C + 125 C 625 mV AEC-Q100 MCP1703A Reel, Cut Tape, MouseReel