LDO Voltage Regulators

Results: 31,241
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 60V 5uA IQ Lo-Dropou t 100mA Reg A 595-T A 595-TPS7A1633DRBR 731In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SON-8 3.3 V 100 mA 1 Output Positive 5 uA 3 V 60 V 26 dB Fixed - 40 C + 125 C 60 mV TPS7A16 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators LO-NOISE FAST-TRANS RESP 1.5A LDO REG A A 595-TPS7A4525DCQT 1,109In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-6 2.5 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V Fixed - 40 C + 125 C 300 mV TPS7A45 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 2A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7200RGWR 1,491In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-20 2 A 1 Output Positive 1.5 V 6.5 V Adjustable - 40 C + 125 C 180 mV TPS7A7200 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A high-PSRR ultr a -low-dropout voltag A 595-TPS7A8050DRBT 3,291In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 5 V 1 A 1 Output Positive 2.2 V 6.5 V 38 dB Fixed - 40 C + 125 C 170 mV TPS7A80 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 2-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8300ARGWT 2,699In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-20 800 mV to 5.2 V 2 A 1 Output Positive 1.4 V 6.5 V 40 dB Adjustable - 40 C + 125 C 75 mV TPS7A83A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 4,206In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 3.3 V 500 mA 1 Output Positive 35 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 300mA High Speed 1.8V 70dB 65mV 20,764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1.8 V 300 mA 1 Output Positive 60 uA 2.3 V 6 V 70 dB Fixed - 40 C + 85 C 300 mV AP2125KS Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 150mA LDO Lowq Current CMOS 9,824In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT X2-DFN1010-4 3.3 V 150 mA 1 Output Positive 500 nA 1.4 V 5.5 V 60 dB Fixed - 40 C + 85 C 160 mV AP7351D Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 5,849In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L 323In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 500 mV to 3.4 V 2 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8526 Tube

Analog Devices / Maxim Integrated LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg 4,920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 100 uA 2.5 V 6.5 V Fixed - 40 C + 85 C 1.1 mV MAX8877 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 12,031In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DSO-8 Adjustable 70 mA 1 Output Positive 1 uA 4 V 45 V Adjustable - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 5,423In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 5 V 100 mA 1 Output Positive 40 uA 5.5 V 40 V Fixed - 40 C + 150 C 250 mV AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1.2V; 0.5A 4,691In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 1.2 V 500 mA 1 Output Positive 2.3 V 5.5 V 50 dB Fixed - 40 C + 105 C 120 mV BD12KA5WF Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO 2,085In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 12 V 1 A 1 Output Positive 4.5 V 14 V Fixed - 40 C + 105 C 600 mV AEC-Q100 BDJ2GC0MEFJ Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2,861In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 6 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 105 C 600 mV R1524x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage Low supply Regulator 13,914In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-1010-4 1.8 V 150 mA 1 Output Positive 1.4 V 5.25 V Fixed - 40 C + 85 C 400 mV RP110L Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 7,124In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-PLP-1010-4 2.8 V 300 mA 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 250 mV RP114K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator 6,651In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-1010-4 2.8 V 400 mA 1 Output Positive 1.9 V 5.5 V 90 dB Fixed - 40 C + 85 C 170 mV RP122K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 4,560In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 Adjustable 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Adjustable - 40 C + 85 C 1.2 V RP132H Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 0.9-9V ADJ 1.0A 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 900 mV 1 A 1 Output Positive 2 V 9 V Adjustable - 40 C + 150 C 1 V NCP5661 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3.3V 100MA LDO 2,187In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 60 uA 4.5 V 45 V Fixed - 40 C + 150 C 1.266 V AEC-Q100 NCV4264-2 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500Ma Low Noise LDO A 926-LP2989ILDX33NO A 926-LP2989ILDX33NOPB 2,191In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WSON-8 3.3 V 500 mA 1 Output Positive 800 nA 2.1 V 16 V 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5A LDO Pos Regs A 92 6-LM1084ISX50NOPB A A 926-LM1084ISX50NOPB 3,432In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 5 A 1 Output Positive 10 mA 2.6 V 25 V 68 dB Fixed - 40 C + 125 C 1.3 V LM1084 Tube
Texas Instruments LDO Voltage Regulators 1.5-A 7-V ultra-lo w -dropout voltage re A 926-LP3855EMPX50NOPB 715In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-5 5 V 1.5 A 1 Output Positive 10 nA 2.5 V 7 V 73 dB Fixed - 40 C + 125 C 240 mV LP3855 Reel, Cut Tape, MouseReel