ICE Components Power Inductors - Leaded

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Core Material Series Packaging
ICE Components Power Inductors - Leaded Class D Inductor 33uH 16mOhms 1,478In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Radial Shielded 33 uH 20 % 6.5 A 16 mOhms 5 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 22uH 18mOhms 826In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 6 A 18 mOhms 15 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A
ICE Components Power Inductors - Leaded Class D Inductor 22uH 9.6mOhms 1,819In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 9.4 A 9.6 mOhms 18.5 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Tray
ICE Components Power Inductors - Leaded Class D Inductor 33uH 9.6mOhms 515In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Radial Shielded 33 uH 20 % 9.4 A 9.6 mOhms 10.4 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 22uH 6.9mOhms 409In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 12 A 6.9 mOhms 31 A - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray
ICE Components Power Inductors - Leaded Class D Inductor 10uH 20.5mOhms 875In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 uH 20 % 4.5 A 20.5 mOhms 7.5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Tray
ICE Components Power Inductors - Leaded Class D Inductor 15uH 20.5mOhms 1,654In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 15 uH 20 % 4.5 A 20.5 mOhms 5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A
ICE Components Power Inductors - Leaded Class D Inductor 15uH 16mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Wirewound Radial Shielded 15 uH 20 % 6.5 A 16 mOhms 11 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 22uH 16mOhms 672In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 6.5 A 16 mOhms 7.5 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 10uH 18mOhms 185In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Radial Shielded 10 uH 20 % 6 A 18 mOhms 31 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 10uH 9.6mOhms 90In Stock
1,000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Radial Shielded 10 uH 20 % 9.4 A 9.6 mOhms 37.8 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Reel, Cut Tape
ICE Components Power Inductors - Leaded High Current Power Inductor 157In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 3 uH 10 % 21 A 2.6 mOhms 30 A - 40 C + 155 C Standard PCB Mount 13.8 mm 13.5 mm 13.5 mm I03 Tray
ICE Components Power Inductors - Leaded Class D Inductor 33uH 20.5mOhms 5In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Radial Shielded 33 uH 20 % 4.5 A 20.5 mOhms 2 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 10uH 9mOhms
994Expected 20/04/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 uH 20 % 7.5 A 9 mOhms 11 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 22uH 20.5mOhms
998Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Radial Shielded 22 uH 20 % 4.5 A 20.5 mOhms 3.5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 10uH 6.3mOhms Non-Stocked Lead-Time 1 Week
Min.: 1,000
Mult.: 1,000

Wirewound Radial Shielded 10 uH 20 % 12.5 A 6.3 mOhms 50 A - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray
ICE Components Power Inductors - Leaded Class D Inductor 15uH 18mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound Radial Shielded 15 uH 20 % 6 A 18 mOhms 21 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A Reel
ICE Components Power Inductors - Leaded Class D Inductor 33uH 18mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound Radial Shielded 33 uH 20 % 6 A 18 mOhms 10 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A Reel
ICE Components Power Inductors - Leaded Class D Inductor 15uH 9.6mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000

Radial Shielded 15 uH 20 % 9.4 A 9.6 mOhms - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Bulk
ICE Components Power Inductors - Leaded Class D Inductor 15uH 6.9mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000

Radial Shielded 15 uH 20 % 12 A 6.9 mOhms - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray
ICE Components Power Inductors - Leaded High Current Power Inductor Non-Stocked
Min.: 500
Mult.: 500

Radial 1.4 uH 35 A 980 mOhms - 40 C + 155 C Standard PCB Mount 13.8 mm 13.5 mm 13.5 mm I03 Tray
ICE Components Power Inductors - Leaded High Current Power Inductor Non-Stocked
Min.: 540
Mult.: 108

Radial 5.6 uH 9 A 7 mOhms - 40 C + 155 C Standard PCB Mount 13.8 mm 13.5 mm 13.5 mm I03 Tray
ICE Components Power Inductors - Leaded Output Power Choke Non-Stocked
Min.: 1
Mult.: 1

Power Choke Radial 22 uH 26 mOhms - 40 C + 130 C Standard PCB Mount 16 mm 14.5 mm 12 mm I04 Tray
ICE Components Power Inductors - Leaded Output Power Choke Non-Stocked
Min.: 1
Mult.: 1

Power Choke Radial 22 uH 26 mOhms - 40 C + 130 C Standard PCB Mount 16 mm 14.5 mm 12 mm I04 Tray
ICE Components Power Inductors - Leaded Output Power Choke Non-Stocked
Min.: 576
Mult.: 96

Power Choke Radial 22 uH 7 mOhms - 40 C + 130 C Standard PCB Mount 33 mm 30.5 mm 17 mm I04 Tray