1D23A-330M

ICE Components
911-1D23A-330M
1D23A-330M

Mfr.:

Description:
Power Inductors - Leaded Class D Inductor 33uH 9.6mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.72 £2.72
£2.28 £22.80
£2.07 £51.75
£1.63 £163.00
£1.58 £395.00
£1.54 £770.00
Full Reel (Order in multiples of 1000)
£1.30 £1,300.00
£1.27 £6,350.00

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
33 uH
20 %
9.4 A
9.6 mOhms
10.4 A
- 40 C
+ 130 C
Standard
PCB Mount
24 mm
23 mm
21.2 mm
Ferrite
1D23A
Reel
Cut Tape
Application: Class D Audio Amplifier
Brand: ICE Components
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Class D Inductors

ICE Components Class D Inductors feature a small footprint. These products utilize a shielded design for low EMI, while the ferrite material is designed for audio applications. ICE Components Class D Inductors are ideal for use in Class D audio amplifiers.

Fixed Inductors

ICE Components Fixed Inductors are ideal for a wide array of applications like audio amplifiers, DC/DC converters, high current, and output filtering in flyback applications.