I04-220-3r3-V

ICE Components
911-I04-220-3R3-V
I04-220-3r3-V

Mfr.:

Description:
Power Inductors - Leaded Output Power Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.79 £1.79
£1.53 £15.30
£1.41 £35.25
£1.05 £94.50
£1.01 £272.70
£0.96 £518.40
£0.899 £970.92
£0.868 £1,874.88
£0.769 £4,152.60

Similar Products

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
22 uH
26 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
16 mm
14.5 mm
12 mm
I04
Tray
Application: Power
Brand: ICE Components
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 90
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99

I04 Series Output Power Chokes

ICE Components I04 Series Output Power Chokes have been designed cooperation with On Semiconductor to function with the NCP1207 controller as a second stage output filter. Multiple inductance values at popular output current levels allow the I04 Series to provide solutions for a wide range of output filtering applications. Low DCR values minimize the voltage drop across the inductor and losses due to temperature rise. The risk of long term instability can be eliminated with low-cost designs containing the I04 series because they utilize powdered iron cores from micro metals. The NCP1207 is a PWM current-mode controller for free running quasi-resonant operation. ICE Components I04 Series Output Power Chokes application include 2nd stage output filter for offline power supplies.

Fixed Inductors

ICE Components Fixed Inductors are ideal for a wide array of applications like audio amplifiers, DC/DC converters, high current, and output filtering in flyback applications.