Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,149
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm 2,540In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 300VAC 0.022uF 10% LS=15mm Lead cut 43,684In Stock
Min.: 1
Mult.: 1

0.022 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Cut - 40 C + 110 C ECQ-UB Bulk
Panasonic Film Capacitors .047uF 1.25kV 5% MPP L/S=20mm 1,915In Stock
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polypropylene (PP) 20 mm (0.787 in) 23 mm (0.906 in) 11.5 mm (0.453 in) RF Microwave Film Capacitors 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 105 C ECWH(V) Bulk
Panasonic Film Capacitors 380VAC 10uF 5% Straight Lead 808In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 400 VDC 470000 pF 105C 10% AEC-Q200 1,816In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Axial Polyester 28 mm (1.102 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 105 C A50 AEC-Q200 Bulk
KEMET Film Capacitors 400VAC 15uF 5% 77In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 1500VDC 350uF 10% 37In Stock
Min.: 1
Mult.: 1

350 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 1850uF 85C 10% Diam= 136mm 9In Stock
Min.: 1
Mult.: 1

1850 uF 1.3 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 347 mm (13.661 in) DC Link Film Capacitors 10 % 2 Pin 1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 785In Stock
Min.: 1
Mult.: 1

36 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.1uFLS=27.5mm 5% 427In Stock
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 600V 3.3uF LS=27.5mm 5% 310In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 350 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 1.1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 362In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1kV 2.5uF 0.05 130In Stock
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 3uF 5% 1000volts 3uF 5% 142In Stock
Min.: 1
Mult.: 1

3 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 440V 137uF -5/+15% Tol -5% / +10% 26In Stock
Min.: 1
Mult.: 1

137 uF Terminal Block Polypropylene (PP) 280 mm (11.024 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 3 Pin Terminal Block - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 7,410In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 63volts 0.082uF 5% LS 5mm 5,905In Stock
Min.: 1
Mult.: 1

0.082 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63V 0.033uF 1% LS=5mm 4,893In Stock
Min.: 1
Mult.: 1

0.033 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 1 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Cut Tape
KEMET Film Capacitors 400V 0.68uF 5% LS=22.5mm 3,054In Stock
Min.: 1
Mult.: 1

0.68 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 18.5 mm (0.728 in) 26 mm x 9 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 2000V 390pF 5% LS=15mm 3,640In Stock
Min.: 1
Mult.: 1

390 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Bulk
KEMET Film Capacitors X2 0.15 uF 275VAC 0.2 LS 20mm 2,410In Stock
Min.: 1
Mult.: 1

0.15 uF Radial Paper 20 mm (0.787 in) 24 mm (0.945 in) 12.5 mm (0.492 in) Safety Film Capacitors 275 VAC 20 % 3 Pin 16 mm (0.63 in) Straight - 40 C + 100 C PZB300 Bulk
KEMET Film Capacitors 310VAC 630Vol 1.8uF THB Grd IIB AECQ2 2,993In Stock
Min.: 1
Mult.: 1

1.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 22uF 250VDC 10% Rad 242In Stock
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) General Film Capacitors 160 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 2000Volts 0.015uF 105deg C 5% 2,547In Stock
Min.: 1
Mult.: 1

0.015 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors 250V 2.2uF 10% LS=37.5mm 3,339In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.2 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray