Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,149
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors .0015uF 1600VDC 5% Rad 5,994In Stock
Min.: 1
Mult.: 1

1500 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 450 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 630vdc 0.47uF 10% Dbl Metalzd PP27.5mm 1,559In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 10 % 2 Pin 7 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1000volts 0.33uF 5% LS 27.5mm 860In Stock
Min.: 1
Mult.: 1

0.33 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 600 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 110 C R76 Bulk
KEMET Film Capacitors 2k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 9,955In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 289 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 40,188In Stock
Min.: 1
Mult.: 1

0.15 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 43,876In Stock
Min.: 1
Mult.: 1
Reel: 3,500

4700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 43,936In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.056 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 34,364In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.27 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26,412In Stock
Min.: 1
Mult.: 1

0.27 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 24,610In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 25,613In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.082 uF + 125 C 5% AEC-Q200 51,820In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.082 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 10,946In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 80,575In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0.01 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 1uF 63V 5% 1,695In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.22uF 63V 5% 3,777In Stock
Min.: 1
Mult.: 1

0.22 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.047uF 50V 5% 5,052In Stock
Min.: 1
Mult.: 1

0.047 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 250volts 0.0082uF 10% LS 5mm 4,373In Stock
Min.: 1
Mult.: 1

8200 pF 250 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 1100VDC 50uF DC Link 5% LS=52.5 mm 79In Stock
Min.: 1
Mult.: 1

50 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 65 mm (2.559 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 350 VAC 0.22 uF 125C THB Grd IIB AECQ2 1,384In Stock
Min.: 1
Mult.: 1

0.22 uF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 350 VAC 2.2 uF 125C THB Grd IIB AECQ2 378In Stock
Min.: 1
Mult.: 1

2.2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
Wurth Elektronik Film Capacitors WCAP-FTDB 500VDC 35uF DC Link 5% LS=37.5 mm 134In Stock
Min.: 1
Mult.: 1

35 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KYOCERA AVX Film Capacitors 50V 1000pF 5% 1206 26,722In Stock
Min.: 1
Mult.: 1
Reel: 3,500

1000 pF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 1uF 10% 1,155In Stock
Min.: 1
Mult.: 1
Reel: 900

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 5.7 mm (0.224 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 100VDC 8.2uF 10% MPET L/S=22.5mm 1,461In Stock
Min.: 1
Mult.: 1

8.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 105 C ECQE(F) Bulk