Aluminium Electrolytic Capacitors - Screw Terminal

Results: 12,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 100V 4700uF 20% 17000Hrs 95In Stock
Min.: 1
Mult.: 1

4700 uF 100 VDC 51.6 mm 74.5 mm 22 mm Low ESR Electrolytic Capacitors 17000 Hour 20 % 10.5 A 31 mOhms - 40 C + 85 C PEH169 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt 8In Stock
Min.: 1
Mult.: 1

10000 uF 450 VDC 91 mm 196 mm 31.7 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 20.4 A 19 mOhms - 25 C + 85 C B43310 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Threaded Stud Mount 11In Stock
18Expected 19/03/2026
Min.: 1
Mult.: 1

10000 uF 450 VDC 90 mm 144.5 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 27.4 A 9.9 mOhms - 40 C + 85 C B43723 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400V 10000uF 20% 9000Hrs 83In Stock
Min.: 1
Mult.: 1

10000 uF 400 VDC 90 mm 146 mm 31.8 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 19.2 A 19 mOhms - 40 C + 105 C ALS80 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 4700uF 20% Ring clip/clamp mnt (clamp not included) 28In Stock
Min.: 1
Mult.: 1

4700 uF 350 VDC 64.3 mm 96.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 12.6 A 17 mOhms - 40 C + 85 C B43703 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 100volts 6800uF 20% 119In Stock
Min.: 1
Mult.: 1

6800 uF 100 VDC 36 mm 105 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 10 A 23 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 350V 2400uF 20% 18000Hrs 80In Stock
Min.: 1
Mult.: 1

2400 uF 350 VDC 51 mm 82 mm 22.2 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 13.6 A 80 mOhms - 40 C + 85 C ALS71 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 250V 11000uF 20% 9000Hrs 105In Stock
Min.: 1
Mult.: 1

11000 uF 250 VDC 77 mm 105 mm 31.8 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 15.1 A 27 mOhms - 40 C + 105 C ALS80 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 40VDC 20% 35 X 51mm 313In Stock
Min.: 1
Mult.: 1

6800 uF 40 VDC 51.6 mm 103.5 mm 22 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 9.9 A 33 mOhms - 40 C + 85 C PEH200 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 10000uF Screw Te With Mounting Stud 84In Stock
Min.: 1
Mult.: 1

10000 uF 63 VDC 91.6 mm 76.5 mm 32 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 13.6 A 15 mOhms - 40 C + 85 C PEH200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 15000uF 20% Threaded Stud Mount 68In Stock
Min.: 1
Mult.: 1

15000 uF 100 VDC 51.6 mm 105.7 mm 22.2 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 34 A 15 mOhms - 40 C + 85 C B41458 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Ring clip/clamp mnt 60In Stock
Min.: 1
Mult.: 1

3300 uF 400 VDC 64.3 mm 115 mm 28.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 8.5 A 58 mOhms - 25 C + 85 C B43310 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 1000uF 20% Ring clip/clamp mnt 123In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 51.6 mm 80.7 mm 22.2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 4.7 A 110 mOhms - 40 C + 85 C B43464 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt 50In Stock
Min.: 1
Mult.: 1

4700 uF 450 VDC 64.3 mm 143.2 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.9 A 26 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt 47In Stock
Min.: 1
Mult.: 1

2700 uF 450 VDC 64.3 mm 96.7 mm 28.5 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 12.6 A 36 mOhms - 40 C + 85 C B43704 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt 28In Stock
Min.: 1
Mult.: 1

4700 uF 450 VDC 76.9 mm 118.2 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 20.4 A 24 mOhms - 40 C + 85 C B43705 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 47000uF 16VDC 20% 167In Stock
Min.: 1
Mult.: 1

47000 uF 16 VDC 36 mm 82 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 17.8 A 10 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 47000uF 63VDC 20% 52In Stock
Min.: 1
Mult.: 1

47000 uF 63 VDC 66 mm 105 mm 28.5 mm Aluminum Electrolytic Capacitors 19000 Hour 20 % 26.7 A 8 mOhms - 40 C + 85 C ALS31 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40V 51000uF 20% 7000Hrs 117In Stock
Min.: 1
Mult.: 1

51000 uF 40 VDC 51 mm 82 mm 22.2 mm Aluminum Electrolytic Capacitors 7000 Hour 20 % 14.6 A 18 mOhms - 40 C + 105 C ALS80 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 200V 1000uF 20% 14k Hrs ESR=53mOhms 78In Stock
Min.: 1
Mult.: 1

1000 uF 200 VDC 36.6 mm 94.5 mm 13 mm Low ESR Electrolytic Capacitors 14000 Hour 20 % 4 A 110 mOhms - 40 C + 105 C PEH169 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400V 150uF -10/+30% 14000Hrs 101In Stock
Min.: 1
Mult.: 1

150 uF 400 VDC 36.6 mm 59.5 mm 13 mm Low ESR Electrolytic Capacitors 14000 Hour - 10 %, + 30 % 1.8 A 500 mOhms - 40 C + 85 C PEH169 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 10000uF 250VDC 20% 75 X 145mm 91In Stock
Min.: 1
Mult.: 1

10000 uF 250 VDC 66.6 mm 129 mm 28.5 mm Low ESR Electrolytic Capacitors 19000 Hour 20 % 18 A 14 mOhms - 40 C + 85 C PEH200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 40VDC 220000uF 20% Threaded Stud Mount 73In Stock
Min.: 1
Mult.: 1

220000 uF 40 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 5 mOhms - 40 C + 85 C B41458 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 85In Stock
Min.: 1
Mult.: 1

2200 uF 400 VDC 64.3 mm 96 mm 28.5 mm 2000 Hour 6.4 A 87 mOhms - 25 C + 85 C B43310 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt 34In Stock
Min.: 1
Mult.: 1

4700 uF 450 VDC 76.9 mm 118.2 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 18.7 A 22 mOhms - 40 C + 85 C B43704 Bulk