B43310A9338M000

EPCOS / TDK
871-B43310A9338M
B43310A9338M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.86 £61.86
£48.55 £485.50
£48.13 £2,887.80

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
400 VDC
64.3 mm
115 mm
28.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
8.5 A
58 mOhms
- 25 C
+ 85 C
B43310
Bulk
Brand: EPCOS / TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Standard Industrial - 85 C
Part # Aliases: B43310A9338M
Unit Weight: 490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99