onsemi High Speed Optocouplers

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi High Speed Optocouplers 8P-DIP HI SPEED TRANSISTOR OPTOCOUP 1,000In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 55 C + 100 C 6N135M Bulk

onsemi High Speed Optocouplers High Speed Transistor Optocouplers 67In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C 6N135M Tube

onsemi High Speed Optocouplers High Speed Transistor Optocouplers 331In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C 6N135M Tube

onsemi High Speed Optocouplers High Speed Transistor 1,639In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C 6N136M Tube

onsemi High Speed Optocouplers 3.81 x 9.65 x 6.6mm 8 Lead Surface Mount 796In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 300 mW - 40 C + 100 C 6N136M Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers 8-PIN DIP, HIGH SPEED OPTOCOUPLER 1,000In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C 6N136M Bulk

onsemi High Speed Optocouplers Hi-Speed Transistor Optocouplers 14In Stock
Min.: 1
Mult.: 1

Through Hole SMDIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 45 mW - 40 C + 100 C 6N136M Bulk

onsemi High Speed Optocouplers High Speed 10MBit/s Logic Gate 1,792In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 10 Mb/s 2500 Vrms Open Collector 10 mA 1.4 V 75 ns 75 ns 5 V 50 mA 100 mW - 40 C + 85 C 6N137M Tube
onsemi High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers 1,348In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMT-8 1 Channel 10 Mb/s 2500 Vrms Photo IC 10 mA 1.4 V 30 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C 6N137M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 10MBit/s Logic Gate Hi-Speed Optocoupler 716In Stock
2,000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMT-8 1 Channel 10 Mb/s 2500 Vrms Photo IC 10 mA 1.4 V 50 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C 6N137M Reel, Cut Tape
onsemi High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers 847In Stock
Min.: 1
Mult.: 1
Reel: 700

SMD/SMT SMT-8 1 Channel 10 Mb/s 2500 Vrms Open Collector 20 % 10 mA 1.4 V 30 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C 6N137M Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers 1,243In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 10 Mb/s 2500 Vrms Open Collector 10 mA 1.4 V 30 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C 6N137M Tube

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 1,511In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 35 us 10 us 5 V 60 mA 100 mW - 40 C + 100 C 6N138M Tube

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 589In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 35 us 10 us 5 V 60 mA 100 mW - 40 C + 100 C 6N138M Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 266In Stock
1,000Expected 26/05/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 35 us 10 us 5 V 60 mA 100 mW - 40 C + 100 C 6N138M Bulk

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 1,051In Stock
1,528Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 60 us 25 us 5 V 60 mA 100 mW - 40 C + 100 C 6N139M Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 918In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 60 us 25 us 5 V 60 mA 100 mW - 40 C + 100 C 6N139M Bulk
onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 794In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 2000 % 1.6 mA 1.3 V 5 V 60 mA 100 mW - 40 C + 100 C 6N139M Bulk

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 72In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 2000 % 1.6 mA 1.3 V 5 V 60 mA 100 mW - 40 C + 100 C 6N139M Bulk
onsemi High Speed Optocouplers 8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler 801In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.4 V 22 ns 3 ns 5 V 50 mA 85 mW - 40 C + 85 C FOD260L Bulk
onsemi High Speed Optocouplers 8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler 1,089In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.4 V 22 ns 3 ns 5 V 50 mA 85 mW - 40 C + 85 C FOD260L Bulk
onsemi High Speed Optocouplers 3A Out Hi Spd MOSFET Gate Driver 998In Stock
Min.: 1
Mult.: 1

SMD/SMT SMT-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 250 mW - 40 C + 100 C FOD3182 Bulk
onsemi High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver 427In Stock
Min.: 1
Mult.: 1

SMD/SMT SMT-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 295 mW - 40 C + 100 C FOD3182 Bulk
onsemi High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver 69In Stock
Min.: 1
Mult.: 1
Reel: 700

SMD/SMT SMT-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 295 mW - 40 C + 100 C FOD3182 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver 160In Stock
1,000Expected 26/05/2026
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 295 mW - 40 C + 100 C FOD3182 Tube