6N137SDVM

onsemi
512-6N137SDVM
6N137SDVM

Mfr.:

Description:
High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,348

Stock:
1,348 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.11 £1.11
£0.788 £7.88
£0.591 £59.10
£0.505 £252.50
Full Reel (Order in multiples of 1000)
£0.486 £486.00
£0.39 £780.00
£0.375 £1,875.00
£0.373 £3,730.00
£0.37 £9,250.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£1.07
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMT-8
1 Channel
10 Mb/s
2500 Vrms
Photo IC
10 mA
1.4 V
30 ns
10 ns
5 V
50 mA
100 mW
- 40 C
+ 85 C
6N137M
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-Speed Transistor Optocouplers

onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi  HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50,000V/µs.