6N136TSVM

onsemi
512-6N136TSVM
6N136TSVM

Mfr.:

Description:
High Speed Optocouplers 8-PIN DIP, HIGH SPEED OPTOCOUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.53 £1.53
£0.899 £8.99
£0.841 £84.10
£0.722 £361.00
£0.656 £656.00
£0.607 £1,214.00
£0.59 £2,950.00
£0.584 £5,840.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8
1 Channel
1 Mb/s
5000 Vrms
Photodarlington
38 %
16 mA
1.45 V
5 V
8 mA
100 mW
- 40 C
+ 100 C
6N136M
Bulk
Brand: onsemi
Maximum Collector Current: 200 uA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 819 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-Speed Transistor Optocouplers

onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi  HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50,000V/µs.