Phototransistors

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Vishay Semiconductors Phototransistors Gullwing 790-970nm +/-35 deg 8,502In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100


Vishay Semiconductors Phototransistors T-1 875 to 1000nm +/-30 deg 9,826In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 925 nm 50 mA 70 V 70 V 300 mV 200 nA 100 mW - 40 C + 100 C
Stanley Electric Phototransistors Surface Mount LED 12,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Phototransistors 0805 (2012 metric) SMD/SMT 20 mA 12 V 5 V 100 mV 100 nA 1.8 us 2.6 us 75 mW - 40 C + 85 C Photodetector
onsemi Phototransistors 0.25mA PHOTO TRANS 500In Stock
5,000On Order
Min.: 1
Mult.: 1

Side Looker 880 nm 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE113
onsemi Phototransistors 3mA PHOTO TRANS 970In Stock
Min.: 1
Mult.: 1

Side Looker 880 nm 12 mA 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE122
Kingbright Phototransistors Phototrans 30/5V Water Clear 0.2mA 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors 3.5 mm x 2.8 mm x 1.9 mm SMD/SMT 400 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 4x4mm PHOTOTRANS RA SMD LED 698In Stock
Min.: 1
Mult.: 1
Reel: 500

Phototransistors SMD-2 SMD/SMT 600 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors 2.5x2mm SMD PHOTOTRANSISTOR 4,475In Stock
20,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

Phototransistors 1008 (2520 metric) SMD/SMT 800 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.5x2mm PHOTOTRANS SMD LED 607In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Phototransistors SMD-2 SMD/SMT 1.5 mA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors 1.6x0.8mm PHOTOTRANS SMD LED 2,830In Stock
2,000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors SMD-2 SMD/SMT 300 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors 2x1.2mm PHOTOTRANS SMD LED 4,909In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors SMD-2 SMD/SMT 400 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors Phototransistor Right Angle 0.3 Ma 1,945In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors 3 mm x 2 mm x 1 mm SMD/SMT 300 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.0x1.25mm Phototransistor LED 8,680In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors 0805 (2012 metric) SMD/SMT 200 uA 30 V 30 V 800 mV 1 mA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 3.2x1.6mm PHOTOTRANS SMD LED 5,285In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors SMD-2 SMD/SMT 1 mA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors Phototrnstr 30/5V Blue Transprnt Lens 1,213In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 940 nm 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 3mm PHOTOTRANSISTOR 3,787In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors PHOTOTRANSISTOR WATER CLEAR 355In Stock
1,000Expected 23/02/2026
Min.: 1
Mult.: 1

30 V 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Wurth Elektronik Phototransistors WL-TTRW THT Rnd WClr 3mm 850nm 300nA 30V 217In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 300 nA 75 mW - 40 C + 85 C WL-TTRW
Wurth Elektronik Phototransistors WL-TTRB THT Rnd Blk 5mm no stopper 100nA 79In Stock
2,500On Order
Min.: 1
Mult.: 1
Reel: 500

Phototransistors Through Hole 10 mA 30 V 100 nA 75 mW - 40 C + 85 C WL-TTRB
Wurth Elektronik Phototransistors WL-STCW SMT Phototransistor Chip 4,588In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Phototransistors 0603 (1608 metric) SMD/SMT 20 mA 35 V 100 nA 150 mW - 40 C + 85 C WL-STCW
Wurth Elektronik Phototransistors WL-STSW SMT Phototransistor Side 2,684In Stock
3,000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Phototransistors 1104 (3010 metric) SMD/SMT 20 mA 35 V 100 nA 150 mW - 40 C + 85 C WL-STSW
Wurth Elektronik Phototransistors WL-STRB SMT Phototransistor Rev 3,931In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors 1206 (3216 metric) SMD/SMT 940 nm 20 mA 30 V 100 nA 150 mW - 40 C + 85 C WL-STRB
ams OSRAM Phototransistors PHOTODIODE 332In Stock
Min.: 1
Mult.: 1

TO-18 850 nm 100 mA 50 nA 150 mW - 40 C + 80 C BP 103
ams OSRAM Phototransistors PHOTODIODE 354In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 830 nm 100 mA 35 V 35 V 160 mV 50 nA 7 us, 9 us 7 us, 9 us 200 mW - 40 C + 125 C BPY 62
ams OSRAM Phototransistors PHOTOTRANSISTOR 1,940In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 AEC-Q100