Phototransistors

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Phototransistors PHOTODIODE 937In Stock
2,000Expected 17/02/2026
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 830 nm 100 mA 35 V 35 V 160 mV 50 nA 9 us 9 us 200 mW - 40 C + 125 C BPY 62
ams OSRAM Phototransistors PHOTOTRANSISTOR 8,296In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 150 mV 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 18,242In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 12 us 12 us 200 mW - 40 C + 100 C SFH 313 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 56,035In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 14 us 14 us 200 mW - 40 C + 100 C SFH 313 FA
ams OSRAM Phototransistors SFH 3600-3/4-Z 3,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 40 C + 100 C SFH 3600 AEC-Q101
ROHM Semiconductor Phototransistors PHOTOTRANSISTOR SMD 10,017In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors 1206 (3015 metric) SMD/SMT 800 nm 30 mA 32 V 400 mV 500 nA 100 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors 0805 470-1090nm +/-60 deg 8,427In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q100
Vishay Semiconductors Phototransistors TO-18 450-1080nm +/-40 deg 912In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 850 nm 50 mA 80 V 70 V 150 mV 100 nA 250 mW - 40 C + 125 C
Vishay Semiconductors Phototransistors TO-18 450-1080nm +/-40 deg 4,565In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 850 nm 50 mA 70 V 70 V 150 mV 100 nA 250 mW - 40 C + 125 C
Vishay Semiconductors Phototransistors T-1.75 450 to 1080nm +/-20 deg 5,400In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 850 nm 50 mA 70 V 300 mV 200 nA 150 mW - 40 C + 100 C
Vishay Semiconductors Phototransistors T-1.75 450 to 1080nm +/-20 deg 4,363In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 850 nm 50 mA 70 V 70 V 300 mV 200 nA 150 mW - 40 C + 100 C


Vishay Semiconductors Phototransistors Reverse gullwing 730-1000nm +/-15 deg 7,315In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Phototransistors SMD-2 SMD/SMT 950 nm 100 mA 70 V 70 V 300 mV 200 nA 2 us 2.3 us 100 mW - 40 C + 85 C TEMT
Vishay Semiconductors Phototransistors Side view 850-980nm +/-30 deg 12,140In Stock
Min.: 1
Mult.: 1

Phototransistors Side View Micro Through Hole 920 nm 50 mA 70 V 70 V 300 mV 100 nA 100 mW - 40 C + 85 C


Vishay Semiconductors Phototransistors Reverse gullwing 790-970nm +/-15 deg 6,124In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

Phototransistors 860 nm 20 V 20 V 400 mV 100 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors Gullwing 790-970nm +/-15 deg 8,150In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Phototransistors SMD/SMT 860 nm 50 mA 20 V 20 V 400 mV 100 nA 100 mW - 40 C + 100 C VEMT AEC-Q100


Vishay Semiconductors Phototransistors T-.75 450 to 1040nm +/-40 deg 8,667In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 Through Hole 825 nm 50 mA 32 V 32 V 300 mV 200 nA 100 mW - 40 C + 100 C
Broadcom / Avago HST6-C190
Broadcom / Avago Phototransistors Chip,Top Mt,PT,630nm 12,000In Stock
Min.: 1
Mult.: 1

HST6
Vishay Semiconductors Phototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 2,988In Stock
54,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Phototransistors 0805 (2012 metric) SMD/SMT 870 nm 20 V 400 mV 1 nA 100 mW - 40 C + 110 C
onsemi Phototransistors Phototransistor Si Infrared 13,117In Stock
24,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

T-3/4 940 nm 30 V 100 nA 15 us 15 us 75 mW - 25 C + 85 C QSB363
Wurth Elektronik Phototransistors WL-STSB 1002 Black 940nm 100nA 35V150mW 6,481In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Phototransistors SMD/SMT 20 mA 35 V 150 mW - 40 C + 85 C WL-STSB
Wurth Elektronik Phototransistors WL-STCB SMT Phototransistor Chip 15,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Phototransistors 1206 (3216 metric) SMD/SMT 20 mA 30 V 100 nA 150 mW - 40 C + 85 C WL-STCB
ams OSRAM Phototransistors SFH 320 FA-3-Z 11,298In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 40 C + 100 C SFH 320 FA
ams OSRAM Phototransistors SFH 3605-Z 4,945In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MIDLED 990 nm 15 mA 35 V 50 nA 130 mW - 40 C + 100 C SFH 3605 AEC-Q100
ams OSRAM Phototransistors SFH 3710-3/4-Z 9,583In Stock
Min.: 1
Mult.: 1
Reel: 3,000

- 40 C + 85 C SFH 3710
ams OSRAM Phototransistors Light Sensor ChipLED 19,138In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Phototransistors 0805 (2012 metric) SMD/SMT 20 mA 5.5 V 5.5 V 3 nA - 40 C + 100 C SFH 3716 AEC-Q101