Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Ezurio Sub-GHz Modules ConnexLink Starter Pack Server/Client (TI CC1010)

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink Starter Pack Kit (TI CC1010)

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink RS232 Client Only Package (TI CC1010)

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink RS232 Client Pkg (TI CC1010)

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 5mW-200mW w/ ant con, (TI CC1010)

AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
HUBER+SUHNER Sub-GHz Modules Transmitter, 40 GHz, Flange mount, 1 RF IN, 1 FO Out Factory Drop Ship
Min.: 1
Mult.: 1

RF-over-Fiber
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
CCS Sub-GHz Modules RIGblaster Advantage
USB 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz Modules RIGblaster Blue
Ethernet 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz Modules TARGETuner
1.8 MHz to 54 MHz 800 W 13.75 V 13.75 V 4.64 in x 3 in x 1.313 in
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 902 MHz

STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
Ezurio Sub-GHz Modules 5mW-1000mW W/ant con, (TI CC1010)

AC4490 900 MHz
Ezurio Sub-GHz Modules Extd. Range AC4490 FHSS Module, (TI CC1010)

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Sub-GHz Modules 200mW w/MMCX ANTENNA CONNECTION MESH NTW, (TI CC1010)

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 200mW W/MMCX ANTENNA CONNECTION RS485, (TI CC1010)

AC4790 900 MHz 200 mW 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm
Ezurio Sub-GHz Modules 900MHz FHSS MOD W/ MMCX ANT. LONG RANGE, (TI CC1010)

AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray

Ezurio Sub-GHz Modules 900MHz OEM TransPlug 3.3V 200mW u.FL Jack

902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Digi Sub-GHz Modules 9XSTREAM-100mW TRNS- 19200bps 3"WIRE ANT

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA

Digi Sub-GHz Modules 9XStream 100mW tran er w/MMCX 9600 bps

Digi Sub-GHz Modules 9XStream 100mW Telep honeinterfce 19200bd

Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm
Advantech Sub-GHz Modules Magnetic Stripe Card Reader for UTC-5XX

UTC-P02