AC4790-200M

Ezurio
814-AC4790-200M
AC4790-200M

Mfr.:

Description:
Sub-GHz Modules 200mW w/MMCX ANTENNA CONNECTION MESH NTW, (TI CC1010)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
AC4790
902 MHz to 928 MHz
200 mW
UART
3.3 V
5.5 V
68 mA
30 mA
- 40 C
+ 80 C
External
49 mm x 42 mm x 5 mm
ISM
Tray
Brand: Ezurio
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Sub-GHz Modules
Protocol - WiFi - 802.11: 900 MHz FHSS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: AC4790
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99