Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART
Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz
Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR
Non-Stocked Lead-Time 32 Weeks
Min.: 640
Mult.: 128

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ Transciever Module
Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 25
Mult.: 25

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button DS Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button DS Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button HT Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 25
Mult.: 25

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button DS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button HT Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 25
Mult.: 25

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button DS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button HT Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 25
Mult.: 25

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button DS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 868MHz Non-Stocked Lead-Time 32 Weeks
Min.: 260
Mult.: 20

HumPRC 868 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 12.7 dBm UART 2.7 V 3.6 V 46 mA 30 mA - 20 C + 80 C 22 mm x 33.5 mm x 3.9 mm Tray
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel